- RS Stock No.:
- 307-8854
- Mfr. Part No.:
- FN-5100-3164-7
- Brand:
- 3M
15 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$189.82
(exc. GST)
$208.80
(inc. GST)
Units | Per unit |
1 + | $189.82 |
- RS Stock No.:
- 307-8854
- Mfr. Part No.:
- FN-5100-3164-7
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Scotch-Brite® Rolls, CF-RL
Abrasive cloth rolls for cutting to required length, for cleaning, light deburring and finishing. Particularly suitable for removing soiling and corrosion, and giving a matt finish to surfaces. Can also be used with orbital sanders.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Grade | Very Fine |
Length | 10m |
Width | 125mm |
Model | FN-5100 |
Series | CF-RL |
Related links
- Murata 1 mH Leaded Inductor 38mΩ Rdc, 5100
- Schaffner FN 751X, Feedthrough Capacitor
- Schaffner FN 751X, Feedthrough Capacitor250V ac
- HIGH-POWER FILTER, 16A
- Schaffner Chassis Mount EMI Filter, Tab
- Murata 3 mH Leaded Inductor 97mΩ Rdc, 5100
- Murata 5 mH Leaded Inductor 197mΩ Rdc, 5100
- Murata 500 μH Leaded Inductor 27mΩ Rdc, 5100