- RS Stock No.:
- 188-3410
- Brand:
- RS PRO
- RS Stock No.:
- 188-3410
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO P240 Sandpaper Roll, 50 m x 25 mm
Use this RS PRO sandpaper roll for general maintenance work like rust removal, sanding and polishing. It comes with its own dispenser that keeps the roll from unfurling and potentially causing trip hazards.
The J-weight cloth backing is robust and won't fray or wear thin when you apply pressure to use it. You can simply tear the material and won't need special knives or scissors to cut your desired length of sandpaper. It's also easy to manipulate the flexible paper and sand difficult-to-reach parts or crevices. The versatility of the aluminium oxide abrasive allows you to use it on wood and metals.
This product's fine grit makes it suitable to sand off old paint or prepare surfaces for consecutive coatings during paint jobs. You can use this item in your automotive garage or workshop.
The J-weight cloth backing is robust and won't fray or wear thin when you apply pressure to use it. You can simply tear the material and won't need special knives or scissors to cut your desired length of sandpaper. It's also easy to manipulate the flexible paper and sand difficult-to-reach parts or crevices. The versatility of the aluminium oxide abrasive allows you to use it on wood and metals.
This product's fine grit makes it suitable to sand off old paint or prepare surfaces for consecutive coatings during paint jobs. You can use this item in your automotive garage or workshop.
Features and Benefits
Aluminium oxide abrasive material
P240 grit size
Roll length of 50 m
Roll width of 25 mm
Sandpaper roll sandpaper type
Width of 25 mm
P240 grit size
Roll length of 50 m
Roll width of 25 mm
Sandpaper roll sandpaper type
Width of 25 mm
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Grit Size | P240 |
Length | 50m |
Width | 25mm |
Related links
- Norton P100 Grit Fine Sandpaper Roll, 25m x 50mm
- Norton P60 Grit Medium Sandpaper Roll, 25m x 25mm
- Norton P120 Grit Fine Sandpaper Roll, 25m x 38mm
- RS PRO P36 Grit Extra Coarse Sanding Block, 80mm x 50mm
- RS PRO P100 P400 P600 90mm x 19mm
- RS PRO 80 Grit Medium Sandpaper Roll, 25m x 25mm
- RS PRO P40 Grit Coarse Sanding Sheet, 280mm x 230mm
- 3M P150 Grit Very Fine Sandpaper Roll, 25m x 25mm