- RS Stock No.:
- 762-590
- Mfr. Part No.:
- 63642531849
- Brand:
- Norton
- RS Stock No.:
- 762-590
- Mfr. Part No.:
- 63642531849
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Grit Size | P40 |
Grade | Coarse |
Length | 25m |
Width | 25mm |
Related links
- Sandpaper
- RS PRO P180 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P40 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P80 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P60 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P120 Grit Sandpaper Roll, 50m x 25mm
- Norton P40 Grit Coarse Sandpaper Roll, 25m x 50mm
- RS PRO P240 Grit Sandpaper Roll, 50m x 25mm