- RS Stock No.:
- 692-306
- Mfr. Part No.:
- 63642531815
- Brand:
- Norton
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 25 Metre(s)
$70.70
(exc. GST)
$77.77
(inc. GST)
Box(es) | Per Box | Per Metre* |
1 + | $70.70 | $2.828 |
*price indicative |
- RS Stock No.:
- 692-306
- Mfr. Part No.:
- 63642531815
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Grit Size | P100 |
Grade | Fine |
Length | 25m |
Width | 25mm |
Related links
- Sandpaper
- RS PRO P180 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P40 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P60 Grit Sandpaper Roll, 50m x 25mm
- Norton P100 Grit Fine Sandpaper Roll, 25m x 50mm
- RS PRO P240 Grit Sandpaper Roll, 50m x 25mm
- Norton Sandpaper, Sanding Blocks & Pads
- Norton P100 Grit Fine Sandpaper Roll, 25m x 38mm