Tivoly Steel Abrasive Circular Brush, 4000rpm, 75mm diameter

  • RS Stock No. 221-4841
  • Mfr. Part No. 6054
  • Manufacturer Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Wire brushes for drill

Corrugated steel wire brushes for cleaning, deburring, stripping and dirt removal from all types of surface.
Circular brushes can be used for working on grooves and right angles, cup brushes for working on flat surfaces and split brushes for working on concave surfaces.

Specifications
Attribute Value
Bristle Material Steel
Maximum Safe Speed 4000rpm
On back order for despatch 20/10/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 10.86
(exc. GST)
$ 11.95
(inc. GST)
units
Per unit
1 - 14
$10.86
15 - 49
$10.75
50 +
$10.58
Related Products
RS Pro Steel Wheel Circular Brushes RS Pro ...
Description:
RS Pro Steel Wheel Circular Brushes RS Pro steel circular brushes, these steel wheel brushes are perfect for de-rusting, paint removal and general cleaning tasks Ideal for hobby, craft, electronics, restoration, small DIY and renovation. Features and Benefits • 3 ...
RS Pro brass wheel brushes, perfect for de-dusting, ...
Description:
RS Pro brass wheel brushes, perfect for de-dusting, pain removal and general cleaning 3 brass wheel brushes Shaft diameter: 2.35 mm Diameter:21.6 mm Bristle Length: 5.7 mm Maximum speed: 12,000 rpm Important: Wear eye protection.
The RS PRO spindle mounted circular brush has ...
Description:
The RS PRO spindle mounted circular brush has a diameter of 70mm The brush is manufactured with stainless steel crimped wire for general-purpose applications. It is suitable for use on rust, metal and paint. • Fitted with 6mm spindle• Maximum ...
The RS PRO crimped circular brush has a ...
Description:
The RS PRO crimped circular brush has a diameter of 100mm The brush is manufactured with steel crimped wire and is suitable for bench grinders and comes with bore reducing bushes from 32mm to 13mm making them adaptable to virtually ...