RS PRO Steel Abrasive Bevelled Brush, 12500rpm, 100mm Diameter

  • RS Stock No. 831-062
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Bevel Brush - Twisted Wire

This RS Pro twisted wire brush has a bevelled making it ideal for irregular surfaces with edges or cracks. The twist knots allow for an aggressive application to remove rust in preparation for welding seams.

Features and Benefits

Bevelled wire brush Aggressive twisted wires
Ideal for removing rust

Specifications
Attribute Value
Bristle Material Steel
Bristle Length 22mm
Fixing Size M10 x 1.5
Fixing Type Arbor
Maximum Safe Speed 12500rpm
Discontinued product