RS PRO Steel Wire End Brush, 12000rpm, 10mm Diameter

  • RS Stock No. 374-474
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Special End Brushes

6mm dia. shaft
Particularly suited to cleaning or deburring hard to reach areas
Available with mild steel wire or stainless steel wire
Stainless steel wire version identified by green mark on cup section

Specifications
Attribute Value
Bristle Material Steel
Bristle Length 27mm
Diameter 10mm
Fixing Size 6mm
Fixing Type Shank
Maximum Safe Speed 12000rpm
Discontinued product