- RS Stock No.:
- 123-5766
- Brand:
- RS PRO
- RS Stock No.:
- 123-5766
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO P120 Fine Sanding Block, 80 mm x 50 mm
This rubber sanding block is designed to give a smooth but delicate finish to materials. This product is suitable for rust and general surface cleaning as well as removing scratches, finishing and texturing. It offers longer-lasting abrasion than sandpaper.
Filled evenly with aluminium oxide particles, this sanding block is sturdy and long-lasting. With a fine-grade grit size of 120 for gentle abrasion, it's well-suited for sanding or cleaning jobs that need a lighter touch. You can use it when wet too, as the liquid helps to carry away grit particles for even finer results. Measuring 80 mm x 50 mm x 20 mm, this block is comfortable to hold and practical for smaller surfaces as well as corners and edges.
Thorough testing has been conducted to guarantee compliance with the high standards of our RS PRO series. You can use this block on stainless steel, plastics and ceramics.
Filled evenly with aluminium oxide particles, this sanding block is sturdy and long-lasting. With a fine-grade grit size of 120 for gentle abrasion, it's well-suited for sanding or cleaning jobs that need a lighter touch. You can use it when wet too, as the liquid helps to carry away grit particles for even finer results. Measuring 80 mm x 50 mm x 20 mm, this block is comfortable to hold and practical for smaller surfaces as well as corners and edges.
Thorough testing has been conducted to guarantee compliance with the high standards of our RS PRO series. You can use this block on stainless steel, plastics and ceramics.
Features and Benefits
Grey sanding block
Made from rubber
Uses aluminium oxide for gentle abrasion
Fine-grade grit size of 120
Length of 80 mm
Width of 50 mm
Height of 20 mm
Suitable for stainless steel, brass aluminium, plastics and ceramics
Made from rubber
Uses aluminium oxide for gentle abrasion
Fine-grade grit size of 120
Length of 80 mm
Width of 50 mm
Height of 20 mm
Suitable for stainless steel, brass aluminium, plastics and ceramics
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Block |
Grit Size | P120 |
Grade | Fine |
Length | 80mm |
Width | 50mm |
Related links
- RS PRO P120 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P240 Grit Fine Sanding Block, 80mm x 50mm
- RS PRO P36 Grit Extra Coarse Sanding Block, 80mm x 50mm
- RS PRO P60 Grit Medium Sanding Block, 80mm x 50mm
- RS PRO P100 P400 P600 80mm x 30mm
- RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm
- Norton R230 Sanding Belt Sanding Belt P80 Grit, Medium Grade
- Norton R230 Sanding Belt Sanding Belt P40 Grit, Medium Grade