- RS Stock No.:
- 123-5764
- Brand:
- RS PRO
- RS Stock No.:
- 123-5764
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Rubber Abrasive Blocks
RS Pro abrasive blocks are non-marking flexible rubber blocks filled evenly with abrasive particles. Available in course, medium fine and extra fine. The blocks can be used wet or dry, they can also be cut to suit cleaning of difficult shapes. Suitable for stainless steel, brass aluminium, plastics and ceramics.
Features & Benefits
Rubber abrasive cleaning/polishing block
Non-marking flexible rubber blocks with abrasives particles uniformly disturbed throughout
Can be used wet or dry
Can be cut to suit cleaning of difficult shapes
Dimensions: 80 mm x 50 mm x 20 mm
Available in four different grades
Flexible
Comfortable to hold
Non-marking flexible rubber blocks with abrasives particles uniformly disturbed throughout
Can be used wet or dry
Can be cut to suit cleaning of difficult shapes
Dimensions: 80 mm x 50 mm x 20 mm
Available in four different grades
Flexible
Comfortable to hold
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Block |
Grit Size | P36 |
Grade | Extra Coarse |
Length | 80mm |
Width | 50mm |
Related links
- Norton P100 Grit Fine Sandpaper Roll, 25m x 50mm
- Norton P60 Grit Medium Sandpaper Roll, 25m x 25mm
- Norton P120 Grit Fine Sandpaper Roll, 25m x 38mm
- RS PRO P240 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P100 P400 P600 90mm x 19mm
- RS PRO 80 Grit Medium Sandpaper Roll, 25m x 25mm
- RS PRO P40 Grit Coarse Sanding Sheet, 280mm x 230mm
- RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm