- RS Stock No.:
- 135-0997
- Mfr. Part No.:
- 1312-0013-520
- Brand:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-0997
- Mfr. Part No.:
- 1312-0013-520
- Brand:
- Ansmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ansmann MaxE Pro NiMH Batteries
Ansmann MaxE Pro Nimh rechargeable batteries have a high capacity, and a low self-discharge. MaxE Pro battery has the energy to power all your devices. The self-discharge is 10 times lower than in regular NiMH batteries.
The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges
Ideal applications include flashlights, toys, modelling, game consoles, digital cameras, flash equipment, medical equipment and more
Note
After a year, there is still around 80% of the initial capacity left
Specifications
Attribute | Value |
---|---|
Capacity | 2Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Brand Range | Ansmann MaxE Pro |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | 0 → +50°C |
Low Self Discharge | Yes |
Terminal Type | Standard |