- RS Stock No.:
- 125-3443
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-3443
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Industrial Batteries
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.
Features & Benefits
Available in various voltage & type options
Long Life Operation
Specifications
Attribute | Value |
---|---|
Capacity | 2Ah |
Number of Batteries Supplied | 1 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | -20 → +60°C |
Terminal Type | Standard |