Eneloop BK AA NiMH AA Rechargeable Battery, 2500 mAh, 1.2 V - Pack of 4
- RS Stock No.:
- 861-915
- Mfr. Part No.:
- BK-3HCDE/4CP
- Brand:
- Eneloop
N
Subtotal (1 pack of 4 units)*
$69.19
(exc. GST)
$76.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $69.19 | $17.298 |
*price indicative
- RS Stock No.:
- 861-915
- Mfr. Part No.:
- BK-3HCDE/4CP
- Brand:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | AA Rechargeable Battery | |
| Battery Capacity | 2500mAh | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| Series | BK | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type AA Rechargeable Battery | ||
Battery Capacity 2500mAh | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
Series BK | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eneloop high-capacity Nickel-Metal Hydride (NiMH) rechargeable AA battery. It is engineered in Japan and delivers a minimum capacity of 2500 mAh alongside a standard 1.2V nominal voltage to power high-drain devices.
Fast-charge ready supporting a swift 1250mA current configuration over a 2.2-hour cycle
Stable internal impedance registering at approximately 40mOhm (at 1KHz) following a full discharge phase
