Duracell AA25HP1118 AA Nickel Metal Hydride Nickel Metal Hydride Battery, 2500 mAh, 1.2 V - Pack of 4
- RS Stock No.:
- 594-819
- Mfr. Part No.:
- 5015632
- Brand:
- Duracell
Subtotal (1 pack of 4 units)*
$26.12
(exc. GST)
$28.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.12 | $6.53 |
*price indicative
- RS Stock No.:
- 594-819
- Mfr. Part No.:
- 5015632
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | Nickel Metal Hydride Battery | |
| Battery Capacity | 2500mAh | |
| Number of Batteries | 4 | |
| Chemistry | Nickel Metal Hydride | |
| Series | AA25HP1118 | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH, ANSI C18.2M, ISO 9001, RoHS, IEC 62133-1 | |
| Weight | 30g | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type Nickel Metal Hydride Battery | ||
Battery Capacity 2500mAh | ||
Number of Batteries 4 | ||
Chemistry Nickel Metal Hydride | ||
Series AA25HP1118 | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH, ANSI C18.2M, ISO 9001, RoHS, IEC 62133-1 | ||
Weight 30g | ||
- COO (Country of Origin):
- US
Related links
- Duracell Nickel Metal Hydride AA 2500mAh Nickel Metal Hydride Battery 1.2 V
- Duracell AAA90HP1118 Nickel Metal Hydride Battery 1.2 V
- RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- RS PRO RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 1
- Duracell DC1500 Nickel Metal Hydride Rechargeable AA Battery 1.2 V
- RS PRO RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- Ansmann AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
