- RS Stock No.:
- 758-1635
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 758-1635
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
7//16 Straight Connectors
These 7//16 connectors are designed for 50 ohm impedance applications, featuring excellent power-handling capability and low VSWR up to 7.5GHz. These 7//16 connectors provide superior performance for return loss and intermodulation distortion and are ideal for those applications where vibration resistance and environmental protection is important, such as radio base stations and broadcast communication application.
Nominal impedance 50 ohms
Low Broadband VSWR
Vibration proof coupling
Low Broadband VSWR
Vibration proof coupling
Note
Stock item 750-8598 is MIL-STD-348A rated.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | LMR600 |
Size | Standard |
Operating Frequency | 0 → 7.5GHz |
Contact Material | Beryllium Copper |
Contact Plating | Silver |