- RS Stock No.:
- 170-6994
- Brand:
- RS PRO
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.54
(exc. GST)
$90.79
(inc. GST)
Units | Per unit |
1 - 9 | $82.54 |
10 - 24 | $80.07 |
25 - 49 | $77.61 |
50 - 249 | $75.95 |
250 + | $62.51 |
- RS Stock No.:
- 170-6994
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Cable Mount 7/16 Connector
The RS PRO 7/16 connector is a low PIM straight plug, cable mount connector used for cable application. This low PIM connector is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. The suitable cable is helical 3/8in for this connector. This connector is designed with low loss construction and has waterproof protection. The housing is made of bronze plating and beryllium copper with silver plating is the contact material. It has a.669in flat for a tool.
Features and Benefits
Impedance is 50ohm
Operating frequency is DC-7.5GHz
Operating temperature ranges between -40°C and 85°C
Solder termination
V. S. W. R: 1.1 MAX@3 GHz
Wireless/ Wi-Fi/ GSM base station
Operating frequency is DC-7.5GHz
Operating temperature ranges between -40°C and 85°C
Solder termination
V. S. W. R: 1.1 MAX@3 GHz
Wireless/ Wi-Fi/ GSM base station
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | 7/16 Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 7.5GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Mating Type | Threaded |