- RS Stock No.:
- 179-2539
- Mfr. Part No.:
- R183010007W
- Brand:
- Radiall
Discontinued product
- RS Stock No.:
- 179-2539
- Mfr. Part No.:
- R183010007W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
4.3-10 / STRAIGHT PLUG PUSH PULL CLAMP TYPE CABLE 10+11/50 S+D
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 4.3-10 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Body Plating | BBR |
Series | 4.3-10 |
Contact Material | Brass |
Contact Plating | Silver |