- RS Stock No.:
- 125-0321
- Mfr. Part No.:
- R183405067W
- Brand:
- Radiall
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.22
(exc. GST)
$50.84
(inc. GST)
Units | Per unit |
1 - 4 | $46.22 |
5 - 9 | $44.84 |
10 - 24 | $43.46 |
25 - 49 | $42.54 |
50 + | $41.60 |
- RS Stock No.:
- 125-0321
- Mfr. Part No.:
- R183405067W
- Brand:
- Radiall
Legislation and Compliance
Product Details
Radiall 4.3-10 Panel Jacks
From Radiall, a series of 50 Ω 4.3-10 square flange panel mount jacks. The RF 4.3-10 jacks are 40% smaller than DIN 7/16 connectors but still offer the same robust design. Lightweight and compact they offer flexibility in the ever demanding and growing telecommunications market. The 4.3-10 jacks in this range have a universal interface enabling full interconnection with 4.3-10 plugs regardless of their coupling mechanism. This unique feature makes the 4.3-10 connector series one of the most versatile ranges in the market today. See part number 125-0318 and range for mating plugs.
Features and Benefits
Robust
Compact and lightweight
Excellent electrical performance
IP67
Universal interface for easy mating with 4.3/10 plugs regardless of coupling mechanism
Silicone Rubber Gasket
Compact and lightweight
Excellent electrical performance
IP67
Universal interface for easy mating with 4.3/10 plugs regardless of coupling mechanism
Silicone Rubber Gasket
Applications
Distributed Antenna Systems (DAS)
Base stations
Wireless Infrastructure
Base stations
Wireless Infrastructure
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall 4.3-10 Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 4.3-10 Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 6GHz |
Body Plating | BBR |
Polarity | Normal |
Series | 4.3-10 |
Contact Plating | Silver |
Related links
- Rosenberger 4.3-10 Series 50Ω Straight Body
- Telegartner 4.3-10 Series 50Ω Right Angle Body
- Telegartner 4.3-10 Series 50Ω Straight Body
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Socket to 4.3-10 Socket 6GHz
- Huber+Suhner Adapter 4.3-10 Plug to 4.3-10 Jack
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
- TE Connectivity Male 4.3-10 to Male 4.3-10 Coaxial Cable RF...
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Socket to 4.3-10 Socket 12GHz