- RS Stock No.:
- 125-0319
- Mfr. Part No.:
- R183197007W
- Brand:
- Radiall
Discontinued product
- RS Stock No.:
- 125-0319
- Mfr. Part No.:
- R183197007W
- Brand:
- Radiall
Legislation and Compliance
Product Details
Radiall 4.3-10 Straight and Right Angled Plugs
From Radiall, a series of 50 Ω 4.3-10 cable mount plugs. The RF 4.3-10 connectors are 40% smaller than DIN 7/16 connectors but still offer the same robust design. Lightweight and compact they offer flexibility in the ever demanding and growing telecommunications market. 4.3-10 plugs in this range have a push pull coupling mechanism which is designed to mate with 4.3-10 jacks with universal interfaces. This unique feature makes the 4.3-10 connector series one of the most versatile in the market today. See part number 125-0302 and range for compatible 4.3-10 jacks.
Features and Benefits
Robust
Compact and lightweight
Excellent electrical performance
Diamond knurled pattern for easy grip
IP67
Standard coupling mechanism to mate with universal interface jacks
Compact and lightweight
Excellent electrical performance
Diamond knurled pattern for easy grip
IP67
Standard coupling mechanism to mate with universal interface jacks
Applications
Distributed Antenna Systems (DAS)
Base stations
Wireless Infrastructure
Base stations
Wireless Infrastructure
Radiall 4.3-10 Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 4.3-10 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Body Plating | BBR |
Series | 4.3-10 |
Contact Material | Brass |
Contact Plating | Silver |