Telegartner 4.3-10 Series, jack Panel Mount 4.3-10 Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 123-7368
- Mfr. Part No.:
- J01441A0003
- Brand:
- Telegartner
Discontinued product
- RS Stock No.:
- 123-7368
- Mfr. Part No.:
- J01441A0003
- Brand:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 4.3-10 Jacks
From Telegartner, a series of professional quality 50 Ω 4.3-10 cable, panel and bulkhead mount jacks. The connectors are 40% smaller than their 7/16 counterparts but still offer the same robust design. Compact and lightweight they offer flexibility in the ever demanding wireless radio communication market. The 4.3-10 jacks feature a universal interface, enabling full interconnection with 4.3-10 plugs regardless of their coupling mechanism. These unique features make the 4.3-10 series one of the most versatile ranges in the market today. See part number 123-7358 and range for typical plugs.
Features and Benefits
Excellent electrical performance
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
1 universal jack compatible with 3 plug variants regardless of coupling
Robust
IP67/68 rated
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
1 universal jack compatible with 3 plug variants regardless of coupling
Robust
IP67/68 rated
Applications
Applications
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Telegartner 4.3-10 Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | 4.3-10 Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 6GHz |
Series | 4.3-10 |
Contact Plating | Cu2Ag5 |