CEL Extruder for use with Robox 3D-Printer 1.75mm
- RS Stock No.:
- 134-7554
- Mfr. Part No.:
- RBX01-X2
- Manufacturer:
- CEL
Price (ex. GST) Each
$216.16
(exc. GST)
$237.78
(inc. GST)
units | Per unit |
1 + | $216.16 |
- RS Stock No.:
- 134-7554
- Mfr. Part No.:
- RBX01-X2
- Manufacturer:
- CEL
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Robox RBX01-X2 Extruder
CEL Robox RBX01-X2 extruder is a new version of the original extruder, a small change to the filament path. The RBX01-X2 extruder greatly improves handling of soft or flexible filaments and also improves component lifetime when using abrasive filaments. A high torque dual pinch wheel extruder for feeding filament along the bowden tube to the Robox head
Material Compatibility: PLA, ABS, HIPS, Nylon, PC, PVA and more which are currently being tested
The RBX01-X2 extruder is identical with Robox units manufactured after March 2016. Robox has space for 2 extruders, this module can be used to feed 1.75 mm filament to either the RBX01-SM or RBX01-DM head
Note
RBX1 Robox is required to use this module. The Robox is not included
The bag pictured is not currently supplied with the extruder
Supplied with
RBX1-X2 Extruder
Extruders
Specifications
Attribute | Value |
Product Type | Extruder |
For Use With | Robox 3D-Printer |
Nozzle Size | 1.75mm |