Telegartner 75Ω Straight Panel Mount 1.6/5.6 Connector, jack,Crimp Termination 0 → 3GHz, RG178 A/U, RG179 B/U

  • RS Stock No. 559-868
  • Mfr. Part No. J01073A2000
  • Manufacturer Telegartner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Bulkhead jack

//media.rs-online.com/t_line/L383137-01.gif

Approvals

IEC169-13

Telegärtner

1·6/5·6 series designed specifically for instrumentation within telecommunication systems
Fully meets IEC 169-13 (DIN 47295)
Screw coupling types give reliability in performance
PCB sockets available
Socket to socket adaptor also available

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Crimp
Mounting Type Panel Mount
Cable Type RG178 A/U, RG179 B/U
Impedance 75Ω
Contact Plating Gold over Enickel
Operating Frequency 0 → 3GHz
66 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.77
(exc. GST)
$ 18.45
(inc. GST)
units
Per unit
1 - 14
$16.77
15 - 49
$16.56
50 - 99
$16.14
100 - 249
$15.89
250 +
$15.62
Related Products
Engineered to enhance electrical and mechanical performance, the ...
Description:
Engineered to enhance electrical and mechanical performance, the HD-BNC connector line features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating The HD-BNC product line delivers both ...
Waterproof BNC connector BNCW series 50 Ω / ...
Description:
Waterproof BNC connector BNCW series 50 Ω / 75 Ω characteristic impedance available Waterproof, but still compatible with BNC connectors Ideal for outdoor usage and electronic devices (surveillance cameras etc) Note Cable terminating tool (T100-6-W3 etc.) is optional, but use ...
Phoenix Contact BNC Adapters The Phoenix Contact range ...
Description:
Phoenix Contact BNC Adapters The Phoenix Contact range of BNC connectors are suitable for ’G’ and ’Top Hat’ rail mounting The connectors allow accurate and clear wiring in large systems. The insulated housing eliminates the danger of accidental contact between ...
U-FL and H-FL Conversion Adapters UFL Series Being ...
Description:
U-FL and H-FL Conversion Adapters UFL Series Being one of the smallest SMT ultra miniature connectors, Hirose U.FL provides a low mated height of 2.5 mm while occupying only 7.7 mm² board space.The U.FL RF connector offers performance from DC ...