Featured products
NEW DLRO2 Hand held 2A ohmmeter
- Designed to provide fast, accurate, repeatable measurements, even in electrically noisy locations.
- For the utility or industrial user, a high level of safety is provided with a CATIII 600 V/CATIV 300 V rating to IEC61010.
- The DLRO2 measures low resistance values across a wide range of applications, from railways and aircraft to the resistance of industry components.
MIT500 Series Industrial Insulation Testers
- Robust and reliable testers for high performance in the real-world
- Designed for industrial and power distribution applications
- Can perform both simple Go No-Go insulation tests + basic diagnostic insulation tests
Earth & Ground Resistance Tester Kits
Shop our range of Megger Earth and Ground testers to test for some of the dangers and potential cost implications of earth spike disconnection
Loop & RCD Tester
Loop impedance & RCD combined 2-wire 500V tester with non-tripping test suitable for systems protected with 30mA or larger RCDs.
Megger DLR010X Ohm Meter
- 250mW power limit (with optional override) to avoid heating the test sample
- Accurate results within 3 seconds
- Auto current reversal cancels standing EMFs
- Automatically detects continuity in potential and current connections
- Multiple operating modes, including fully automatic
In this video, learn when to use DLRO 10A testers, details about testing with this equipment, and applications
Watch more