FLIR TG268 & TG298 – Precision Thermal Imaging, Elevated.

See the Heat. Spot the Difference.

Introducing FLIR TG268 & TG298 – Precision Thermal Imaging, Elevated.

NEW | Introducing FLIR TG268 & TG298

Accurate Temperature Measurement

  • TG268: -25°C up to 400°C (752°F) with a 24:1 spot size ratio
  • TG298: -25°C to 1080°C (1976°F) with a 30:1 spot size ratio
  • Bullseye laser pointer (both models)

Improve the detail of the native thermal image with Super Resolution, for upscaling images to 320 x 240

Diagnose problems faster with FLIR-patented MSX® image enhancement to add additional detail to aid in troubleshooting

Industrial design with IP54, 2 m drop test, 100 Lumen Flashlight and Type K Thermocouple (TG268), and quick bootup (~6 seconds) ensure the tool is ready for all situations, at all times

With the METERLiNK App, add inspection data and images to reports for sharing while in the field

NEW PRODUCTS: TG 268 & TG298

FLIR TG268

FLIR TG268

  • Measures up to 1500V DC and 1000A AC/DC for industrial and solar inspections
  • Includes True RMS, VFD mode, LoZ, and Inrush current detection features
  • Bluetooth enabled via METERLiNK for wireless data logging and monitoring
FLIR TG298

FLIR TG298

  • 30:1 high-temp spot IR camera with Bullseye laser for precise problem locating
  • MSX image enhancement adds detail, super resolution up to 320x240
  • Capture and share readings, images, and videos via FLIR METERLiNK app

EV and PV Series

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy