Soldering Iron Tips

Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not.
Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip it’s important to ensure it is compatible with the soldering iron.

TIP SHAPES:
Bent
Chisel
Conical
Knife
Sharp
Bevel
Blade
Conical
Micro-fine
Semi-chisel
Hoof
Pyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.
Fine Conical or tapered chisel tips as used for electronics soldering work.
TIP CLEANING:
When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

...
Read more Read less

Filters

Viewing 281 - 300 of 818 products
Results per page
Description Price Model Number Tip Shape For Use With Tip Size Tip Series Tip Angle
RS Stock No. 612-4411
Mfr. Part No.SFP-CN04
BrandMetcal
$23.78
Each
units
SxP Straight Conical MFR-H1-SC2 0.4 mm SFP -
RS Stock No. 661-532
Mfr. Part No.4PTR7-1
BrandWeller
$9.66
Each
units
PT R7 Straight Chisel TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 1.6 mm PT -
RS Stock No. 660-911
Mfr. Part No.T0051612399
$20.19
Each
units
70 01 04 Straight Hoof WSTA3 Soldering Iron 2 mm WPT -
RS Stock No. 661-914
Mfr. Part No.4CT6D8-1
BrandWeller
$23.90
Each
units
CT6D8 Straight Chisel W101 5 mm CT -
RS Stock No. 612-4405
Mfr. Part No.SFP-DRH15
BrandMetcal
$44.30
Each
units
SxP Straight Knife MFR-H1-SC2 1.5 mm SFP 30°
RS Stock No. 766-0482
Mfr. Part No.T22-D24
BrandHakko
$55.49
Each
units
- Straight Chisel Hakko FM206 Soldering; Desoldering; Rework Unit 2.4 mm T22 -
RS Stock No. 489-0958
Mfr. Part No.0842CD
BrandErsa
$28.17
Each
units
- Straight Chisel Power Tool 2.2 mm 842 ERSADUR -
RS Stock No. 268-3714
Mfr. Part No.PTL8
BrandWeller
$12.99
Each
units
- Straight Chisel TC201; TCP Series Soldering Pencils 1.98 mm PT -
RS Stock No. 415-3940
Mfr. Part No.0G132VN
BrandErsa
$23.16
Each
units
- Straight Chisel Independent 130 4.8 mm G 132 ERSADUR -
RS Stock No. 766-0545
Mfr. Part No.T20-D6
BrandHakko
$55.49
Each
units
- Straight Chisel Hakko FX-8301; FX-8302 Soldering Iron 6 mm T20 -
RS Stock No. 860-9387
Mfr. Part No.M8B325
$26.15
Each
units
- Bent Sharp MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 0.4 mm M 30°
RS Stock No. 914-5629
Mfr. Part No.M6SB275
$27.87
Each
units
- Bent Sharp MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 0.4 mm M 30°
RS Stock No. 661-582
Mfr. Part No.4PTE8-1
BrandWeller
$9.66
Each
units
PT E8 Straight Chisel TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 5.6 mm PT -
RS Stock No. 860-9355
Mfr. Part No.M7CP201
$26.01
Each
units
- Straight Chisel MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 1.8 mm M 30°
RS Stock No. 839-6104
Mfr. Part No.T31-01D16
BrandHakko
$29.58
Each
units
- Straight Chisel HAKKO FX-100 1.6 mm T31 -
RS Stock No. 518-848
Mfr. Part No.B005530
$6.246
Each (In a Pack of 5)
units
- Straight Conical Antex XS Series 0.5 mm - -
RS Stock No. 675-0732
Mfr. Part No.PTTC-704
BrandMetcal
$108.03
Each
units
PTTC Bent Knife MX-PTZ 6.35 x 12.7 mm PTTC 22°
RS Stock No. 752-7707
Mfr. Part No.T0054485499
BrandWeller
$16.15
Each
units
XNT GW1 Concave Hoof WP 65, WTP 90, WXP 65, WXP 90 1.6 x 2.4 mm XNT -
RS Stock No. 661-037
Mfr. Part No.4ETC-1
BrandWeller
$9.87
Each
units
ET C Straight Chisel WEP 70 3.2 mm ET -
RS Stock No. 516-909
Mfr. Part No.4CT5A7-1
BrandWeller
$11.04
Each
units
CT5A7 Straight Chisel W61 Soldering Iron 1.6 mm CT -
Related Products
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application. Soldering ...
The "longlife" soldering tips for TCP soldering irons ...
Description:
The "longlife" soldering tips for TCP soldering irons are made from pure copper and coated with iron and chrome-plated to ensure a long life and prevent oxidation They are always easily wetted when properly maintained.
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application. Soldering ...
The Weller Bevel soldering iron tip provides optimal ...
Description:
The Weller Bevel soldering iron tip provides optimal performance and has an extraordinary life This station is developed especially for education and as an entry-level professional station. • Affordable• Easy tip• For use with FE50 and LR21• High quality• Tip ...