Carbide Drill Bits
One of the crucial tools in every toolbox are drills. Your drills must be able to cut holes in a variety of materials, including metal, plastic, wood,and more, depending on your business or product, all while adhering to exact dimensions and high standards of quality. But if the drill bits it comes with aren't up to the task, then the greatest drill in the world won't be much help to you. No matter how strong your drill is, the bit is what really controls how effective it is.
The main features of a drill bit, such as the metal used to produce it, its tip, as well as its coating, will be discussed in this article along with how cryogenic processing may be used to strengthen and extend the life of drill bits.
What are solid carbide drill bits?
First, we must comprehend the real design of drill bits. Many drill bits are composed of a steel alloy rather than a single metal. To increase their strength or rust resistance, certain drill bits include a second material tipped or coated on one or both sides. High-speed steel (HSS) is often used in drill bits as well as power saw blades due to its low cost and ability to easily cut through soft steel, wood, and plastic. The moniker "HSS" refers to the fact that these drill bits cut through other kinds of steel more quickly.
High-speed steel can do a variety of maintenance chores, but it is not appropriate for larger industrial usage, which is where alternative materials come into play.
Solid carbide drill bits may be used to cut through steel as well as other hard materials such as cast iron because they are constructed of a steel alloy that contains 5-8% carbide. They are not as robust as carbide drill bits and are susceptible to losing their coating over time since titanium drill bits are typically constructed of steel with either a titanium coating.
Then there is carbide, that in this instance is tungsten carbide, a tungsten and carbon combination. Steel drill bits with a carbide tip are often used for carbide drill bits. They are often used in industrial settings because of their high strength. They are able to cut through brick, tile, concrete, and more. The kind of drill bit you need relies on a number of variables, including the material you're cutting and the length of drill bit you want. Even if they are constructed of a sturdy material, longer drill bits might be more fragile and shatter more quickly.
Go ahead and buy your solid carbide drill bit set from our store. We will help you to end up with getting the most appropriate carbide bit to cater to your needs.
Popular Searches
Related links
- Magnetic Drill Bits
- Specialist Drill Bits
- Makita 5-Piece SDS Drill Bit Set for Masonry 5.5mm Min, Carbide Bits
- Bosch 6-Piece SDS Drill Bit Set for Masonry 5mm Min, Carbide Bits
- Bosch 3-Piece Tile Drill Bit Set for Masonry 5mm Min, Carbide Tipped Bits
- Bosch 5-Piece Twist Drill Bit Set for Masonry 5mm Min, Carbide Tipped Bits
- RS PRO 5-Piece Glass Drill Bit Set 4mm Min, Carbide Tipped Bits
- Bosch 5-Piece Tile Drill Bit Set for Masonry 4mm Min, Carbide Tipped Bits