Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.Uses Woodwork and Metal Work Construction CarpentryBenefits Versions with high wear resistance Longevity Various materials, including HSS and Micrograin Carbide

...
Read more Read less

Filters

Viewing 1 - 20 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 224-4684
Mfr. Part No.C810 6.0MM
BrandDormer
$87.87
Each
units
Screwed 6mm 12.5mm 3 HSS 57 mm 10 mm D11
RS Stock No. 728-7027
Mfr. Part No.S90210.0
BrandDormer
$83.55
Each
units
Plain 22mm 10mm 2 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7790
Mfr. Part No.C1238.0
BrandDormer
$58.91
Each
units
Plain 19mm 8mm 2 HSS-E-PM 69 mm 10 mm E8
RS Stock No. 728-7021
Mfr. Part No.S90212.0
BrandDormer
$118.86
Each
units
Plain 25mm 12mm 2 Micrograin Carbide 73 mm 12 mm H10
RS Stock No. 544-377
Mfr. Part No.C11013.0
BrandDormer
$83.98
Each
units
Plain 16mm 13mm 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 728-7706
Mfr. Part No.C1106.0
BrandDormer
$35.81
Each
units
Plain 8mm 6mm 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 728-7065
Mfr. Part No.S9038.0
BrandDormer
$60.34
Each
units
Plain 19mm 8mm 3 Micrograin Carbide 63 mm 8 mm H10
RS Stock No. 466-104
Mfr. Part No.C123 7.5
BrandDormer
$60.90
Each
units
Plain 16mm 7.5mm 2 HSS-E-PM 66 mm 10 mm E8
RS Stock No. 728-7015
Mfr. Part No.S9028.0
BrandDormer
$67.98
Each
units
Plain 19mm 8mm 2 Micrograin Carbide 63 mm 8 mm H10
RS Stock No. 728-7677
Mfr. Part No.C1103/32
BrandDormer
$22.79
Each
units
Plain 5mm 3/32in 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 728-7695
Mfr. Part No.C1104.0
BrandDormer
$35.91
Each
units
Plain 7mm 4mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7951
Mfr. Part No.C1105.0
BrandDormer
$35.52
Each
units
Plain 8mm 5mm 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 578-809
Mfr. Part No.C1108.0
BrandDormer
$46.16
Each
units
Plain 11mm 8mm 2 HSS-E-PM 61 mm 10 mm E8
RS Stock No. 728-7743
Mfr. Part No.C11025.0
BrandDormer
$216.13
Each
units
Plain 26mm 25mm 2 HSS-E-PM 102 mm 25 mm E8
RS Stock No. 728-7771
Mfr. Part No.C1231/8
BrandDormer
$49.31
Each
units
Plain 10mm 1/8in 2 HSS-E-PM 54 mm 6 mm E8
RS Stock No. 728-7074
Mfr. Part No.S9039.0
BrandDormer
$74.81
Each
units
Plain 21mm 9mm 3 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7686
Mfr. Part No.C1102.5
BrandDormer
$39.00
Each
units
Plain 5mm 2.5mm 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 544-383
Mfr. Part No.C11019.0
BrandDormer
$139.48
Each
units
Plain 19mm 19mm 2 HSS-E-PM 79 mm 16 mm E8
RS Stock No. 728-7024
Mfr. Part No.S9029.0
BrandDormer
$74.81
Each
units
Plain 21mm 9mm 2 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7068
Mfr. Part No.S9036.0
BrandDormer
$44.46
Each
units
Plain 19mm 6mm 3 Micrograin Carbide 57 mm 6 mm H10
Related Products
Professional quality replaceable carbide heads for use with ...
Description:
Professional quality replaceable carbide heads for use with Dormers H853 and H855 Hydra range of drill bodies Ti-phon coated for increased strength and reduced build up when drilling softer materials and excellent, consistent performance in harder materials such as stainless ...
Standard: DIN 327 D A range of short ...
Description:
Standard: DIN 327 D A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat face.The shank diameter tolerance class is H6 and the cutting diameter is E8.The helix geometry is 30° right-handed; the cutting ...
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8% They are to DIN327 form D. Applications include keyway and slot milling, and production of closed ...
Solid Carbide standard length slot drill for general ...
Description:
Solid Carbide standard length slot drill for general machining applications Micrograin carbide for high wear resistance and long tool life30° helix angle for smooth cutting action Reinforced end teeth for reduced chipping For semi-finishing & finishing operations.