Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.
With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.

Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS Stock No. 442-0515
Mfr. Part No.319
BrandBahco
$55.46
Each
units
- Yes 300 mm 55 °, 90 ° 2 - - 510g -
RS Stock No. 206-2101
Mfr. Part No.208
BrandBahco
$21.28
Each
units
Die-cast Yes 250 mm - - - 24 - Bi-metal
RS Stock No. 478-0671
Mfr. Part No.317
BrandBahco
$34.89
Each
units
- Yes 300 mm 0 °, 90 ° 2 - - - Bi-metal
RS Stock No. 359-5387
Mfr. Part No.325
BrandBahco
$76.15
Each
units
Ergonomic Yes 300 mm 55° 2 - 24 720g Bi-metal
RS Stock No. 251-7421
Mfr. Part No.225-PLUS
BrandBahco
$53.77
Each
units
- Yes 300 mm 55° 1 - 24 700g Bi-metal
RS Stock No. 688-0420
Mfr. Part No.2820HSV2
BrandBahco
$256.77
Each
units
Insulated Yes 300 mm - - - 18 1.4kg Bi-metal