Hacksaw Blades

What is it?
Hacksaw blades are made from metal and are fixed into a hacksaw handle. Blades come with a measurement in TPI (teeth per inch). The pitch of the teeth ranges from 14 TPI to 32 TPI. The lower the TPI (teeth per inch) the larger the gap between the teeth and the longer the tooth. The higher the TPI (teeth per inch) the smaller the gap between the teeth and the shorter the tooth. The type of metal the blade is made from and the TPI determines the usage and the thickness of material to be cut. Standard blade lengths are 10 in to 12 in (250 mm to 350 mm).
What does it do?
Hacksaw blades are primarily designed for cutting metals but can also cut other materials such as plastic and wood.
14 TPI – Excellent performance for cutting metals at least 1.8 mm thick
18 TPI – Good performance for cutting metals at least 1.4 mm thick
24 TPI - Suitable for cutting metals at least 1.1 mm thick
32 TPI – Perfect for cutting metals at least 0.8 mm thick
Applications
Engineers, plumbers and electricians use hacksaw blades to cut plastic water pipes, metal and plastic conduit, tubing and trunking. Gardeners, farmers and site services use hacksaw blades for cutting, trimming and pruning trees bushes and shrubs.
Types of blades
Tungsten steel, Carbon steel, HSS (high-speed steel)

...
Read more Read less

Filters

Viewing 41 - 51 of 51 products
Results per page
Description Price Blade Length Width Blade Thickness Number of Teeth per Inch Material Pinhole Diameter
RS Stock No. 783-9931
Mfr. Part No.71-432R
$5.80
Each
units
300 mm - - 32 Bi-metal -
RS Stock No. 755-4181
Mfr. Part No.668A.10PB
BrandFacom
$61.81
1 Box of 10
Box(es)
300 mm - - 24 Cobalt Steel -
RS Stock No. 145-7944
Mfr. Part No.TXP3020610000
BrandIrwin
$7.99
Each
units
610 mm - - - Carbon Steel -
RS Stock No. 185-5097
Mfr. Part No.AX0063
BrandStarrett
$29.05
Each
units
400 mm 35mm 1.6mm 10 Bi-metal 8.5mm
RS Stock No. 174-6798
Mfr. Part No.20144V218HE
BrandLenox
$4.542
Each (In a Pack of 10)
units
300 mm 12.7mm - 18 Bi-metal -
RS Stock No. 783-9956
Mfr. Part No.AA3045E
$268.13
Each
units
300 mm 12.5mm 0.63mm 18 Bi-metal 4mm
RS Stock No. 439-6490
Mfr. Part No.3906-300-32-10P
BrandBahco
$4.373
Each (In a Pack of 10)
units
300 mm 13mm 0.65mm 32 Spring Steel -
RS Stock No. 185-5025
Mfr. Part No.AX0051
BrandStarrett
$16.30
Each
units
300 mm 28mm 1.25mm 10 Bi-metal 8.5mm
RS Stock No. 783-9953
Mfr. Part No.AA3047R
$268.13
Each
units
300 mm 12.5mm 0.63mm 32 Bi-metal 4mm
RS Stock No. 783-9947
Mfr. Part No.30BM32TUBE
$27.62
Each
units
300 mm 12.5mm 0.63mm 32 Bi-metal 4mm
RS Stock No. 783-9943
Mfr. Part No.30BM24TUBE
$32.95
Each
units
300 mm 12.5mm 0.63mm 24 Bi-metal 4mm
Related Products
IRWIN® offers the complete range of bowsaws and ...
Description:
IRWIN® offers the complete range of bowsaws and replacement blades for pruning and garden work. Select from hard point and precision filed blades that give outstanding cutting performance, whether it’s trimming storm-damaged trees, pruning shrubs, bushes or cutting firewood.
T2™ TECHNOLOGY: A new blade design that delivers ...
Description:
T2™ TECHNOLOGY: A new blade design that delivers up to 100% longer blade life versus the prior generation of LENOX hacksaw blades. SHATTER-RESISTANT: Bi-metal construction allows blades to bend and flex without breaking. CUTS THROUGH TOUGH METALS:Black PipeUnistrut®Copper PipeHardened SteelThreaded ...
All Hard HSS or flexible bi-metal general purpose ...
Description:
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm. All Hard HSS (Bahco 3801)A fully hardened, high-alloyed, super high-speed steel blade ...
All Hard HSS or flexible bi-metal general purpose ...
Description:
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm. All Hard HSS (Bahco 3801)A fully hardened, high-alloyed, super high-speed steel blade ...