Punch & Die Combinations

What are Punch and Die combinations?

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in wide choice of shapes such as circular or square, and have different sizes and applications such as, Machine, Lever Press, Hydraulic and hand.

Punch tooling has two parts, the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the work-piece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, the thickness of the material needs to be considered when choosing the size of the punch and die.

RS offers a large range in Metal hole punches, Metal punches, Hole punches, Dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
Read more Read less

Filters

Viewing 101 - 104 of 104 products
Results per page
Description Price Hole Shape Operation Hole Size Cutting Capacity
RS Stock No. 363-0553
Mfr. Part No.50069624
BrandGreenlee
$321.75
Each
units
Circular Hydraulic 47mm Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS Stock No. 363-0597
Mfr. Part No.50069659
BrandGreenlee
$479.67
Each
units
Circular Hydraulic 60mm Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS Stock No. 477-8870
Mfr. Part No.50124897
BrandGreenlee
$302.22
Each
units
Rectangular Hand; Hydraulic 22 x 19.6mm Mild Steel: 2 mm
RS Stock No. 663-926
BrandRS PRO
$166.62
Each
units
Rectangular Hydraulic 50.8 x 25.8mm Mild Steel: 1.6 mm; Aluminium: 2 mm
Related Products
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
Lightweight robust deburring tool, suitable for fine deburring ...
Description:
Lightweight robust deburring tool, suitable for fine deburring applications Aluminium handle, complete with pocket clipSize 120mm long x 8mm hexagonal sectionWill accept all “N” type light duty blades Blades are secured by pushing the front locking mechanism and are free ...
Pistol grip hand tool kit (stock number 301-8177) ...
Description:
Pistol grip hand tool kit (stock number 301-8177) for assembling AMP Latch type connectors onto round conductor ribbon cable. The kit comprises of a case, table clamp, pin, adapter holder, head and a pistol grip hand tool. The cam style ...