Force Gauges

A force gauge is a measurement instrument that measures compression and tension (push and pull forces). Force gauges usually provide measurements in kilograms, pounds and newtons.
Types of force gauges
Force gauges can be either mechanical or digital. As they are measuring push and pull forces, they are normally manufactured from robust materials.
Digital force gauges are now used more than their mechanical counterparts and are gradually replacing them. They are constructed from a load cell, electronics and a display. The load cell can be part of the main body of the device, or can be connected at a distance from the gauge. Digital force gauges are easy to use and incredibly accurate.
Some gauges return data on only one unit of measure (newtons for example), while more advanced models offer more than one type of measurement. Many force gauges are supplied with extension rods and adapters that allow for different types of testing. Some force gauges can be also be mounted to test stands.
What are they used for?
Typical applications for force gauges include friction testing, door opening and testing the strength of wire. They are used for many industrial applications and are commonly used in research and development and laboratory environments.
Force gauges help decisions to be made on products or prototypes. For example, an acceptable door latch may need between 6 pounds and 8 pounds of force to open. If the door doesn’t open with this amount of force, it won’t be fit for purpose.
Force gauges are suitable for tests with a longer duration and are not typically used to measure impact or shock. Sudden increases in force will not be measured accurately by this type of instrument.

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Range Best Accuracy Measurement Units Resolution Sampling Rate Digital Output Battery Type Plug Type Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 111-3690
BrandRS PRO
$855.16
Each
units
196N ±0.5 % kg, lb, N - - RS232, USB AA - 650g - - +0°C → 50°C - -
RS Stock No. 111-3689
BrandRS PRO
$830.50
Each
units
49.03N ±0.5 % kg, lb, N - - RS232, USB AA - 650g - - +0°C → 50°C - -
RS Stock No. 111-3691
BrandRS PRO
$1,068.08
Each
units
980N ±0.5 % kg, lb, N - - RS232, USB AA - 650g - - +0°C → 50°C - -
RS Stock No. 722-6956
Mfr. Part No.CFG+200
BrandMecmesin
$997.00
Each
units
200N ±0.5 % gf, kgf, lbf, N, ozf 0.02 kgf, 0.05 lbf, 0.2 N 500Hz RS232 AA - - - - +35°C +10°C -
RS Stock No. 559-713
Mfr. Part No.FA 100
BrandSauter
$522.12
Each
units
100N ±1 % kg, N 0.5 N - - - - 560g 50mm 230mm +30°C +10°C 60mm
RS Stock No. 432-227
Mfr. Part No.DGD-9
BrandHalda
$932.46
Each
units
9.8N ±2 % g - - - - - - - - - - -
RS Stock No. 559-717
Mfr. Part No.FA 500
BrandSauter
$679.27
Each
units
500N ±1 % kg, N 2.5 N - - - - 560g 50mm 230mm +30°C +10°C 60mm
RS Stock No. 432-205
Mfr. Part No.AFG-G50FMRS
BrandHalda
$575.90
Each
units
0.5N ±2 % g 1 g - - - - - - - - - -
RS Stock No. 432-211
Mfr. Part No.DGD7
BrandHalda
$292.13
Each
units
9.8N ±2 % g 10 g - - - - 78g 134mm 26mm - - 21mm
RS Stock No. 722-6943
Mfr. Part No.860-023
BrandMecmesin
$997.00
Each
units
500N ±0.5 % gf, kgf, lbf, N, ozf 0.05 kgf, 0.1 lbf, 0.5 N 500Hz RS232 AA - - - - +35°C +10°C -
RS Stock No. 559-729
Mfr. Part No.FA 200
BrandSauter
$594.23
Each
units
200N ±1 % kg, N 1 N - - - - 560g 50mm 230mm +30°C +10°C 60mm
RS Stock No. 559-789
Mfr. Part No.FH 1K
BrandSauter
$1,663.48
Each
units
1000N ±0.5 % kgf, lbf, N 0.5 N 2000Hz RS232 - Type C - European Plug 640g 36mm 238mm +30°C +10°C 63mm
RS Stock No. 559-723
Mfr. Part No.FA 300
BrandSauter
$522.12
Each
units
300N ±1 % kg, N 2 N - - - - 560g 50mm 230mm +30°C +10°C 60mm
RS Stock No. 722-6947
Mfr. Part No.CFG+50
BrandMecmesin
$1,000.24
Each
units
50N ±0.5 % gf, kgf, lbf, N, ozf 0.005 kgf, 0.01 lbf, 0.05 N 500Hz RS232 AA - - - - +35°C +10°C -
RS Stock No. 559-745
Mfr. Part No.FA 50
BrandSauter
$522.12
Each
units
50N ±1 % kg, N 0.25 N - - - - 560g 50mm 230mm +30°C +10°C 60mm
RS Stock No. 205-9594
Mfr. Part No.FL 10
BrandKern
$993.83
Each
units
10N 0.2 % - 0.005 N 1000Hz - - - - - - - - -
RS Stock No. 205-9595
Mfr. Part No.FL 100
BrandKern
$1,004.59
Each
units
100N 0.2 % - 0.05 N 1000Hz - - - - - - - - -
RS Stock No. 205-9598
Mfr. Part No.FL 200
BrandKern
$1,023.64
Each
units
250N 0.2 % - 0.1 N 1000Hz - - - - - - - - -
RS Stock No. 205-9601
Mfr. Part No.FL 50
BrandKern
$1,000.36
Each
units
50N 0.2 % - 0.02 N 1000Hz - - - - - - - - -
RS Stock No. 205-9592
Mfr. Part No.FC 500
BrandKern
$757.50
Each
units
500N 0.3 % kg, lb, N, oz 0.1 N 1000Hz RS232, USB - - - - - - - -