0.64 mm Connector Test Leads

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Current Rating Voltage Rating Connector A Gender Connector B Gender Contact Material Colour Lead Length Connector A Shrouded Connector A Stackable Connector B Shrouded Connector B Stackable Insulation Material Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 884-9092
Mfr. Part No.973604101
$4.41
Each
units
3A 30 V ac, 60 V dc Socket Socket Beryllium Copper (Spring) Red - Yes Yes Yes Yes PPO +60°C -40°C
RS Stock No. 174-1845
Mfr. Part No.973604101
BrandHirschmann
$3.99
Each (In a Box of 10)
units
3A 30 V ac, 60 V dc Female Female Brass Red 250mm Yes - Yes - - +60°C -40°C
RS Stock No. 322-3997
Mfr. Part No.4741-6-0
BrandFluke
$11.00
Each
units
3A 45 V ac, 60 V dc Male Male Beryllium Copper Black 15cm - - - - - +50°C -
RS Stock No. 179-9336
Mfr. Part No.AI-000505-60
$38.96
Each
units
- - - - - - 1500mm - - - - - - -
Related Products
The Mueller patch cord connector cable It has ...
Description:
The Mueller patch cord connector cable It has 300in length and PTFE insulation material, improving the strength of the test lead It has male BNC on each end. • RG58, 25ft • The jacket is non-contaminating PVC• centre conductor is ...
Test Lead RG58 Coax with Male BNC Connectors ...
Description:
Test Lead RG58 Coax with Male BNC Connectors at each end BU-P5697-24 BU-P5697-6 BU-P5697-24. Materials: Cable: Cable is RG 58C/UJacket is non-contaminating PVC Center conductor is 20 AWG (19x33) tinned copper Shield is tinned copper braid (95% coverage) Male BNC: ...
Test Lead, Male BNC to Male BNC BNC ...
Description:
Test Lead, Male BNC to Male BNC BNC Male on Both Ends Material: BNC Male Connector: gold-plated center contact, silver-plated body, Coaxial Cable: shielded RG58C/U, 50 ohm Length: -12”(.3m), 24”(.6m), 36”(.9m), 48”(1.2m), 60”(1.5m) Rating: Hands free testing at 500 VRMS ...
Mueller's range of insulated alligator clip leads with ...
Description:
Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications Contructed from a nickel plated steel alligator clip complete with ...