Sound Level Calibrators

Sound level calibrators are hand-held devices that emit audible tones of very accurate levels of frequency. The calibrator is fitted over a sound level meter's microphone and the reading is either checked manually by the user or automatically by the meter depending on the type used.

How does a sound level calibrator work?

The sound level calibrator will provide a fixed level and frequency that the instrument can be referenced against. In order to work effectively, the calibrator will be attached to a sound level meter (a meter used for acoustic measurements). The reference level provided by the calibrator is used by the sound level meter to verify that it is measuring within a set tolerance. If the instrument sees that the frequency level is outside of the desired tolerance it will indicate an error.

The importance of calibration

Calibration of a sound level meter is important because it allows the user to see that the sound level meter is giving you the correct level against the reference provided by the calibrator. Secondly, most regulations require that a sound level meter is calibrated before it is used.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Sound Output Frequency Accuracy Microphone Size Battery Life Battery Type Maximum Operating Temperature Minimum Operating Temperature Model Number p Weight
RS Stock No. 123-2229
BrandRS PRO
$401.58
Each
units
94 dB, 114 dB 1000Hz ±0.5 dB 1 in, 1/2 in, 1/4 in 20 h 9V, IEC 6F22, NEDA 1604 +50°C -10°C SLC1356 200 (with Battery)g
RS Stock No. 2552269663
Mfr. Part No.SLC1356 AU Std CAL
BrandRS PRO
$444.00
Each
units
- - - - - - - - - -
RS Stock No. 498-0095
Mfr. Part No.0554 0452
BrandTesto
$693.66
Each
units
94 dB, 114 dB 1000Hz ±0.5 dB 1/2 in, 1 in 40 h 9V - - 0554 0452 -
RS Stock No. 760-9049
Mfr. Part No.CEL-120/2
$544.35
Each
units
114dB 1kHz ±0.6 dB 1/2in 2 yr AAA x 2 - - CEL-120 85g
RS Stock No. 229-9448
Mfr. Part No.GA601
BrandCastle
$612.93
Each
units
94dB 1000Hz ±0.3 dB 1/2in 70 h CR2032 +50°C -10°C GA 601 230g
RS Stock No. 479-2034
Mfr. Part No.GA607
BrandCastle
$1,199.91
Each
units
104 dB, 94 dB 1kHz ±0.3 dB 1/2in 70 h CR2032 +50°C -10°C GA 607 230g
Related Products
Durable plastic carry case for the CEL-240 Sound ...
Description:
Durable plastic carry case for the CEL-240 Sound Level Meter Foam cut-outs accept CEL-240 and accessories, CEL-100/2 acoustic calibrator, foam windshield, batteries, software disks( CD-ROM ) and interface lead Dimensions 340 x 275 x 80mm
CEL-240 is an easy to use instrument designed ...
Description:
CEL-240 is an easy to use instrument designed to undertake noise measurements for a variety of applications,By implementing the latest digital technology, the CEL-240 gives absolute reliability, ensuring the highest levels of accuracy and performance, all housed in a rugged ...
A simple-to-use instrument that is fully compliant with ...
Description:
A simple-to-use instrument that is fully compliant with IEC 61672-1:2002 Class 2 and IEC 60651:1979 Type 2 This is a necessary requirement for carrying out most noise assessment tasks in industry. 'A' and 'C' frequency weighting (toggle)'Slow' and 'Fast' Time ...
In a compact case protected by an impact ...
Description:
In a compact case protected by an impact resistant sheath, the CA 832 tests noise levels between 35 and 130 dB.3 measurement ranges.2 integration times / 2 weighting curves.Hold function.Analogue output.Backlit display.2000-point display.