Description | Price | Adapter Type | Maximum DC Current | Maximum AC Current | Best Accuracy | Resolution | Maximum Conductor Size | Safety Category | Output Type | Connector Type | Battery Type | Battery Life | Cable Length Extended | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
237-4218
Mfr. Part No.1640967
BrandFluke
|
$485.00
Each
units
|
AC/DC | 400A | 400A ac | ±3.5% + 0.5 A | - | 30mm | CAT III 600 V | Voltage | 4 mm Plug | 9V | 60 h | - | +50°C | -10°C | |
RS Stock No.
898-6817
Mfr. Part No.TA018
BrandPico Technology
|
$246.81
Each
units
|
- | - | - | - | - | 9mm | - | - | - | - | - | - | - | - | |
RS Stock No.
237-4224
Mfr. Part No.1640971
BrandFluke
|
$794.00
Each
units
|
AC/DC | 1000A | 600A ac | ±2% + 0.5 A | - | 30mm | CAT III 600 V | Voltage | 4 mm Plug | 9V | 60 h | - | +50°C | -10°C | |
RS Stock No.
653-6763
Mfr. Part No.i30
BrandFluke
|
$900.00
Each
units
|
AC/DC | 30A | 30A ac | ±1% + 2 mA | 1 mA | 19mm | CAT III 300 V | Current | 4 mm Plug | 9V | 30 h | 1.5m | +50°C | 0°C | |
RS Stock No.
353-4269
Mfr. Part No.0664755
BrandFluke
|
$311.00
Each
units
|
AC | - | 240A ac | ±1% + 0.5 A | - | 20mm | CAT III 600 V | Current | 4 mm Plug | - | - | 1.5m | +55°C | -10°C | |
RS Stock No.
123-3224
BrandRS PRO
|
$197.04
Each
units
|
AC/DC | 1000A | 1000A ac | ±1.9% + 7 A | 1 mV/A | 51mm | CAT III 1000 V | Current | Test Lead | 9V Alkaline | 66 h | - | +50°C | 0°C | |
RS Stock No.
898-6808
Mfr. Part No.TA009
BrandPico Technology
|
$233.86
Each
units
|
- | - | - | - | - | 9mm | - | - | - | - | - | - | - | - | |
RS Stock No.
123-3223
BrandRS PRO
|
$80.09
Each
units
|
AC | - | 400A ac | ±1.9% + 0.5 A | 1 mV/A | 29mm | CAT II 600 V | Current, Voltage | Test Lead | 9V Alkaline | - | - | +50°C | 0°C | |
RS Stock No.
645-1842
Mfr. Part No.I2000 FLEX
BrandFluke
|
$709.00
Each
units
|
- | - | - | ±1 % | - | 178mm | CAT III 600V | - | - | - | - | - | - | - | |
RS Stock No.
699-7376
Mfr. Part No.U1583B
|
$249.55
Each
units
|
AC | - | 400A ac | ±11.5% + 0.5 A | 1 mV/A | 30mm | CAT III 600 V | Current | BNC to Banana Plug | - | - | 1.5m | +55°C | -10°C | |
RS Stock No.
851-224
Mfr. Part No.A622
BrandTektronix
|
$1,627.39
Each
units
|
- | - | - | - | - | 11.8mm | CAT III 600V | - | - | - | - | - | - | - | |
RS Stock No.
331-042
Mfr. Part No.I3000S FLEX-36
BrandFluke
|
$1,249.00
Each
units
|
AC | - | 3000A ac | ±1 % | - | 914mm | CAT III 600V | Current | BNC | AA x 2 | 400 h | 2m | +85 °C, +90 °C | -20°C | |
RS Stock No.
645-1836
Mfr. Part No.I30S
BrandFluke
|
$1,045.00
Each
units
|
- | - | - | ±1% + 2 mA | - | 19mm | CAT III 300V | - | - | - | - | - | - | - | |
RS Stock No.
799-9027
Mfr. Part No.P01105105Z
BrandChauvin Arnoux
|
$201.03
Each
units
|
AC | - | 100A ac | ≤ 2 % | 1 mA, 1 mV, 1A | 10mm | CAT III 600 V, CAT IV 300 V | Voltage | 4 mm Plug | - | - | 1.5m | +50°C | -10°C | |
RS Stock No.
898-6810
Mfr. Part No.MI077
BrandPico Technology
|
$222.10
Each
units
|
- | - | - | - | - | 30mm | - | - | - | - | - | - | - | - | |
RS Stock No.
123-2199
BrandRS PRO
|
$256.69
Each
units
|
- | - | - | ±0.5 % ± 5 Digits (AC Voltage), 1 (AC Current) % | - | 170mm | - | - | - | - | - | - | - | - | |
RS Stock No.
401-416
Mfr. Part No.FLUKE I800
BrandFluke
|
$622.00
Each
units
|
AC | - | 800A ac | ±3 % | - | 54mm | CAT III 600 V | Current | 4 mm Plug | - | - | 1.6m | +55°C | -10°C | |
RS Stock No.
122-4790
Mfr. Part No.I200S
BrandFluke
|
$471.00
Each
units
|
- | - | - | ≤1.5 + 0.5 A (200 A Range) %, ≤2 + 0.5 A (20 A Range) % | - | 20mm | CAT III 600V | - | - | - | - | - | - | - | |
RS Stock No.
705-1897
Mfr. Part No.ACP 3000/24
BrandGMC-I Prosys
|
$497.39
Each
units
|
- | - | - | ±1% + 0.1 A | - | 180mm | CAT III 1000V, CAT IV 600 V | - | - | - | - | - | - | - | |
RS Stock No.
123-6702
Mfr. Part No.TA72
BrandFLIR
|
$250.00
Each
units
|
AC | - | - | ±3 % + 5 Digits | 1 mV | 6 (Dia.)cm | CAT III 1000 V, CAT IV 600 V | Voltage | 4 mm Plug | AAA | - | 1.9m | - | - |