Clamp Meters

A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it. True RMS measurements, this tester typically measures to the nearest 10th of a unit making them perfect for electrical work such as repairing, installation and maintenance.


Originally created as a single-purpose test tool, modern clampmeters offer more measurement functions, greater accuracy and sometimes specialised measurement features. Today’s clamp meters include most of the basic functions of a digital multimeter, such as the ability to measure voltage, continuity and resistance.


Who uses them?


    Industrial maintenance technicians

    Control technicians

    Electricians – in-house and contractors

    Facilities, building maintenance and HVAC technicians

    Service organisations

What are they used on?


    Industrial equipment

    Industrial controls

    Electrical systems

    Commercial/industrial HVAC

Why are Clamp meters so popular?


    Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.

    Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost in efficiency.

They are primarily used for:


    Service: Repair existing systems on an as-needed basis.

    Installation: Troubleshooting installation problems, perform final circuit tests, and supervise apprentice electricians while installing electrical equipment.

    Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Model Number AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy AC Voltage Measurement Resolution
New
RS Stock No. 181-5009
Mfr. Part No.1000-219
BrandMegger
$131.00
Each
units
200A ac - 200V ac 1000V dc 20MΩ DCM330 - - - AC/DC Clamp Meter ±3% ±3 Digits ±1.5% ±5 Digits ±1% ±2 Digits -
New
RS Stock No. 181-5010
Mfr. Part No.1000-305
BrandMegger
$207.00
Each
units
600A ac 600A dc 600V ac 600V dc 400Ω DCM340 - - ±1.9% ±10 Digits AC/DC Clamp Meter ±2.9% ±5 Digits ±1% ±5 Digits ±0.7% ±2 Digits -
New
RS Stock No. 181-5007
Mfr. Part No.1000-303
BrandMegger
$70.00
Each
units
400A ac - 400V ac - 20MΩ DCM310 - - - AC/DC Clamp Meter ±2% ±0.5 A - - -
New
RS Stock No. 181-5008
Mfr. Part No.1000-304
BrandMegger
$107.00
Each
units
400A ac - 600V ac 600V dc 20MΩ DCM320 - - - AC/DC Clamp Meter ±1.9% ±5 Digits ±1.5% ±5 Digits ±1% ±2 Digits -
New
RS Stock No. 181-5006
Mfr. Part No.1005-572
BrandMegger
$337.00
Each
units
1.5kA ac 1.5kA dc 1500V ac 1500V dc 400Ω DCM1500 1A 1A ±2.5% ±7 Digits AC/DC Clamp Meter ±3% ±7 Digits ±1% ±5 Digits ±0.7% ±2 Digits 1V