Chart Recorders

What are Chart Recorders?

A chart recorder is an electromechanical instrument that records an electrical or mechanical input trend onto a piece of paper (the chart). Chart recorders may record several inputs using different colour pens and may record onto strip charts or circular charts.
This instrument records various process and electrical signals. The most traditional chart recorders record data on paper. The paper is passed under a pen and the pen is deflected in proportion to the signal. The result is a graph or chart of the data. Chart recorders are available in single or multichannel styles (single or multi-pen) and in various configurations. Many of today's chart recorders can also record information in a digital format for download to a computer.

There are various data recorder models available. Recently, conventional analogue chart recorders have combined with data loggers, and PC-based functions have been added.
Typical Uses of Chart Recorders
Chart recorders are found in manufacturing plants, where they track such variables as:
• Temperature
• Pressure
• Flow
• pH
• humidity
Laboratories use them to monitor scientific and engineering data generated in testing:
• Diagnostics
• Statistical analysis
• Work requiring a graphic record
Types of chart recorders
• Strip Chart Recorders – consists of strip of paper passed beneath one or more pens. Popular in laboratories and process measurement applications, suited for recording continuous processes
• Circular Chart Recorders – records data in a circular way, ideal for batch processes where a set process time is known.
• XY Recorders - accept two inputs and create a graph of one input versus the other. Commonly used to determine the relationship between the two inputs. For example in a chemical process, an XY recorder might be used to monitor the effect temperature has on the pressure of the process.
• Hybrid Recorders – act as a recorder or data logger
• Paperless Recorders – displays the chart on the recorder’s graphic display, data can be recorded onto a memory card for later transfer to a computer
Help choosing one, consider the following
• How many/types of inputs need to be recorded?
• Do different input types need to be recorded in the same unit?
• What type of recording is required?
• Communication interface required?
• Bench style or panel mounting?
• Is message printing required?
• Is the recorder to perform alarm functions?
• How many set points per channel?

...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Chart Type Number of Inputs Parameter Measured Maximum Temperature Measurement Maximum Humidity Measurement Maximum Current Measurement Number of Outputs Maximum Operating Voltage Maximum Resistance Measurement Maximum Voltage Measurement Recorder Input Type Model Number p IP Rating Best Temperature Measurement Accuracy
RS Stock No. 886-1771
Mfr. Part No.N30B-112900U1
$386.48
Each
units
Graphical 2 Current, Humidity, Resistance, Temperature, Voltage +55 °C 95%RH 0.5 A, 20 mA, 30mA 3 253 V ac, 320 V dc 0 → 500Ω 10 V ac, 250 V ac, 30V dc Current, Humidity, Resistance, Temperature, Voltage RN30B-112900E7 IP10, IP65 -
RS Stock No. 886-1777
Mfr. Part No.N30B-102900U0
$246.19
Each
units
Graphical 2 Current, Humidity, Resistance, Temperature, Voltage +55 °C 95%RH 0.5 A, 20 mA, 30mA 3 253 V ac, 320 V dc 0 → 500Ω 10 V ac, 250 V ac, 30V dc Current, Humidity, Resistance, Temperature, Voltage RN30B-102900E8 IP10, IP65 -
RS Stock No. 833-2796
Mfr. Part No.TVEZGR-61-020-11-0-000-000000-000
BrandHoneywell
$5,929.84
Each
units
Graphical 6 Current, Resistance, Temperature, Voltage +100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C - 20mA 8 250V ac 0 → 4000Ω 50V dc mV,V,mA,Thermocouple,RTD,O 43-TV-03-18 IP54 ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
RS Stock No. 833-2800
Mfr. Part No.TVEZGR-61-600-11-0-000-000000-000
BrandHoneywell
$7,458.10
Each
units
Graphical 12 Current, Resistance, Temperature, Voltage +100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C - 20mA 8 250V ac 0 → 4000Ω 50V dc mV,V,mA,Thermocouple,RTD,O 43-TV-03-18 IP54 ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
RS Stock No. 216-113
Mfr. Part No.SM501FCB000000ESTD
BrandABB
$2,150.22
Each
units
Videographic 1 Current, Millivolt, Resistance, Temperature, Voltage +1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C - 50mA - 265V ac 10 kΩ, 550 Ω +25V mA, mV, RTD, Thermocouple, V SM501FCB000000ESTD/STD IP66 ±0.1 %
RS Stock No. 804-6102
Mfr. Part No.RVG200A6A6Y0Y0A
BrandABB
$6,358.33
Each
units
Paperless 12 Current, Millivolt, Resistance, Temperature, Voltage +50 °C 95%RH 50mA 1 24 V dc, 240 V ac 0 → 10000Ω 24V Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V RVG200 IP66 0.1 %
RS Stock No. 804-6108
Mfr. Part No.RVG200A6Y0Y0Y0A
BrandABB
$5,495.53
Each
units
Paperless 6 Current, Millivolt, Resistance, Temperature, Voltage +50 °C 95%RH 50mA 1 24 V dc, 240 V ac 0 → 10000Ω 24V Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V RVG200 IP66 0.1 %
RS Stock No. 777-6726
Mfr. Part No.NANODAC/VH/X/X/LRR
BrandEurotherm
$1,762.37
Each
units
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage - - - 3 230V - - mA, mV, RTD, Thermocouple, V NANODAC/VH IP10, IP65, IP66 -
RS Stock No. 811-3393
Mfr. Part No.NANODAC/VL/X/X/LRR/XX/TS/WD
BrandEurotherm
$1,772.04
Each
units
Paperless 4 Current, Millivolt, Resistance, Temperature, Voltage +2495 °C - - 4 24V ac/dc - - Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V NANODAC/VL IP10, IP65, IP66 -
RS Stock No. 811-3397
Mfr. Part No.NANODAC/VH/X/X/LRR/XX/TS/WD
BrandEurotherm
$2,076.36
Each
units
Paperless 4 Current, Millivolt, Resistance, Temperature, Voltage +2495 °C - - 4 230V ac - - Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V NANODAC/VH IP10, IP65, IP66 -
RS Stock No. 825-1382
Mfr. Part No.SX-CMC99-04F0-RS
BrandSimex
$2,195.50
Each
units
Multichannel Controller 4 Current, Resistance, Temperature, Voltage - - 20mA 4 35 V ac, 50 V ac/dc - 10V RTD, Thermocouple SX-CMC99-04F0 IP40 -
RS Stock No. 742-6825
Mfr. Part No.SM50DFC/B000010E/S
BrandABB
$2,734.30
Each
units
Videographic 6 Current, Resistance, Temperature, Voltage +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C - 50mA 4 265V ac 10 kΩ, 550 Ω 25 V, 150 mV Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage SM50DFC/B000010E/STD IP66 0.1 %
RS Stock No. 914-8518
Mfr. Part No.SRD-N16A-8121-1-4-0B1
BrandSimex
$1,823.66
Each
units
Graphical 8 Current +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1768 (R) °C, +1768 (S) °C, +1820 (B) °C, +400 (T) °C - 20mA 2 260V ac/dc - 10V RTD, Thermocouple SRD N16A IP65 -
RS Stock No. 812-3902
Mfr. Part No.6100A/U12/PANEL/NOLCK/06GROUP/BATCH
BrandEurotherm
$7,558.04
Each
units
Paperless 12 Current, Millivolt, Resistance, Voltage - - 20mA 3 265V ac 0 → 6000Ω 10V Thermocouple 6100A IP66 -
RS Stock No. 777-6729
Mfr. Part No.NANODAC/VH/C/X/LRR
BrandEurotherm
$2,031.14
Each
units
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage - - - 5 230V - - RTD, Thermocouple NANODAC/VH/C IP10, IP65, IP66 -
RS Stock No. 825-1388
Mfr. Part No.SX-CMC99-04E0-RS
BrandSimex
$1,983.20
Each
units
Multichannel Controller 4 Current, Resistance, Temperature, Voltage - - 20mA 4 260V ac/dc - 10V RTD, Thermocouple SX-CMC99-04E0 IP40 -
RS Stock No. 123-6801
Mfr. Part No.KD7 10100161028
BrandLumel
$3,517.07
Each
units
Videographic 5 Current, Humidity, Resistance, Temperature, Voltage +1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C - 20mA 7 253V 0 → 2000Ω 9999mV Thermocouple KD7 IP65 0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 (Ni 100) %, 0.15 (Pt 100) %, 0.2 (B) %, 0.2 (R) %, 0.2 (S) %, 0.3 (Pt 1000) %, 0.3 (Pt 500) %
RS Stock No. 742-6828
Mfr. Part No.SM503FC/B2E0020E/S
BrandABB
$2,969.19
Each
units
Videographic 3 Current, Resistance, Temperature, Voltage +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C - 50mA 4 265V ac 10 kΩ, 550 Ω 25 V, 150 mV Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage SM503FC/B2E0020E/STD IP66 0.1 %
RS Stock No. 455-7099
Mfr. Part No.C1912 KA0012 00000 STD
BrandABB
$3,734.42
Each
units
Circular 1 Current, Millivolt, Resistance, Temperature, Voltage +1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C - 50mA 1 230V ac 10 kΩ, 750 Ω +5V mA, mV, RTD, Thermocouple, V C1912 IP66 ±0.5 °C
RS Stock No. 787-9632
Mfr. Part No.C1911
BrandABB
$2,891.61
Each
units
Circular 1 Current, Millivolt, Resistance, Temperature, Voltage +1300 °C, +1700 °C, +1800 °C, +300 °C, +600 °C, +900 °C - 50mA 1 240V ac 10 kΩ, 750 Ω +5V mA, mV, Thermocouple, V C1911 IP66 ±0.5 °C, ±1 °C, ±2 °C