Keypads

Keypads are blocks or pads that house a set of buttons to provide a user interface to a machine. The buttons usually display numbers, letters or symbols. Numeric keypads are miniature keyboards designed to operate small electronic devices, such as telephones.

Keypads are usually available when an information input is required. For example, in a calculator you will input the sum via a keypad or selecting your choice in a vending machine.

Keypads are also popular in security systems which require the input of a PIN or passcode. You will find keypads in point-of-sale machines and card machines too. Common keypads feature 0 to 9 buttons or start/stop functions while other keypads may come blank and provide the ability to customise with wording and symbols.

...
Read more Read less

Filters

Viewing 101 - 101 of 101 products
Results per page
Description Price Keypad Layout Membrane Operation Number of Keys Keypad Output Illuminated IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature
RS Stock No. 903-3223
Mfr. Part No.70348025
BrandBopla
$153.97
Each
units
5 x 5 Yes 25 Matrix - IP65 Copper Black >1000000Operations Silver Grey, White - - -20 (Embossing) °C, -20 (Without Embossing) °C
Related Products
Flush Key Switch Actuator Series 04 Round-fronted key ...
Description:
Flush Key Switch Actuator Series 04 Round-fronted key switch bodies Ø 35 mm for panel mountingContact block ordered separately. Approvals SEV, UL, CSA, NEMKO, VDE. Round-fronted key switch bodies Ø 35 mm for panel mounting.Contact block ordered separately.
1000 Series For Public / Outdoor Environments Vandal ...
Description:
1000 Series For Public / Outdoor Environments Vandal resistant Metal casing and keytops (chromed zinc)Fully sealed to IP65, for use in exposed outdoor applications Engraved keytop characters Gold on nickel plated FR4 contact PCB4, 12 and 16 key formats Contact ...
Apem Stainless Steel Keypads - 82 Series Apem’s ...
Description:
Apem Stainless Steel Keypads - 82 Series Apem’s 82 series of stainless steel keypads and accessories are a versatile and reliable solution to a variety of demanding design and architectural needs Low profile build ensures suitability for high-end applications such ...
S Series Lite Keypads (12 Key) High impact ...
Description:
S Series Lite Keypads (12 Key) High impact resistance housing and keys Anti pull-off keys Metal finish Polycarbonate housing and keys Contact rating: 5mA @ 5Vdc Contact resistance: ≤200ΩDielectric strength: 1500Vrms Insulation resistance: ≥1000MΩCarbon contact material Key lifetime; 4 million ...