Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Connection Type Lock Style Normal State Configuration Lock Type Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range IP Rating Number of Head Directions Series Auxiliary Contacts
RS Stock No. 176-0018
Mfr. Part No.2TLA020051R5200 Adam DYN-Status M12-5
BrandABB Jokab
$160.69
Each
units
M12 - - Interlock - PBT - - 24V Eden IP67, IP69K - - -
RS Stock No. 176-0046
Mfr. Part No.2TLA042022R2700 Magne 3X M12-5
BrandABB Jokab
$300.52
Each
units
Male M12 - - - - Anodized Aluminum, Polycarbonate - - 24V Magne IP67 - - -
RS Stock No. 176-0019
Mfr. Part No.2TLA020051R5100 Adam DYN-Info M12-5
BrandABB Jokab
$150.71
Each
units
M12 - - Interlock - PBT - - 24V Eden IP67, IP69K - - -
RS Stock No. 176-0017
Mfr. Part No.2TLA020051R5300 Adam DYN-Reset M12-5
BrandABB Jokab
$194.74
Each
units
M12 - - Interlock - PBT - - 24V Eden IP67, IP69K - - -
RS Stock No. 176-0045
Mfr. Part No.2TLA042022R3400 Magne 4 DYN-Info
BrandABB Jokab
$466.28
Each
units
Male M12 - - - - Anodized Aluminum, Polycarbonate - - 24V Magne IP67 - - -
RS Stock No. 176-0044
Mfr. Part No.2TLA042022R4600 Magne 4 OSSD-Info
BrandABB Jokab
$457.14
Each
units
Male M12 - - - - Anodized Aluminum, Polycarbonate - - 24V Magne IP67 - - -