Safety Enabling Switches

Safety enabling switches are 3-position safety switches that help operators avoid any danger if a machine accidentally operates, when the operator squeezes or releases the switch it will disable the machinery. used in hazardous and dangerous areas the safety switches will help stop any serious accidents and will protect the machine operator. Visual observations, minor adjustments, troubleshooting, calibration, tool changes, and lubrication are examples of tasks that may utilise a safety enabling switch.

Benefits of Safety Enabling Switches

  • Safe Working in a dangerous zone
  • Protect the operator and persons working in the danger zone from overreactions in the machine control system
  • Three-position operation (off-on-off)
  • Ergonomic design

;Applications

  • Packaging Equipment
  • Robotics
  • Semiconductor Manufacturing
  • Printing Machinery
  • Pharmaceutical and Chemical Processing
  • Automotive Plants







...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Series Contact Configuration Supply Voltage Supply Current IP Rating Connection Type Reset Method Housing Material Maximum Operating Frequency Dimensions Depth Length Width Number of Positions
RS Stock No. 746-7188
Mfr. Part No.A4EG-C000041
BrandOmron
$802.06
Each
units
A4EG NC - 125 V dc, 1 (ac) A, 300 (dc) mA IP66 - - Plastic 20Operations 262 x 48 x 60 mm 60mm 262mm 48mm 3
RS Stock No. 733-2288
Mfr. Part No.2TLA019995R0200 JSHD4-2-AB
BrandABB Jokab
$926.33
Each
units
JSHD - 50 V 200 mA IP65 Cable Push to Release Polyamide 6.6 - 173 x 63 x 74.5 mm 74.5mm 173mm 63mm 3
RS Stock No. 733-2297
Mfr. Part No.2TLA019995R2400 JSHD4-4-AB
BrandABB Jokab
$914.88
Each
units
JSHD - 50 V 200 mA IP65 Cable Push to Release Nylon 6.6 - 173 x 63 x 74.5 mm 74.5mm 173mm 63mm 3
RS Stock No. 447-4613
Mfr. Part No.XY2AU1
$796.14
Each
units
XY2 AU 1NC, 2NO - - IP66 - - Polyamide - 261 x 46 x 58 mm 58mm 261mm 267mm 3
RS Stock No. 757-9058
Mfr. Part No.A4EG-BE2R041
BrandOmron
$997.84
Each
units
A4EG 2 NC - - IP65 - - Plastic 10operations/min 294 x 63 x 48 mm 48mm 294mm 63mm 3
RS Stock No. 757-9051
Mfr. Part No.A4EG-BM2B041
BrandOmron
$851.57
Each
units
A4EG 2 NO - - IP65 - - Plastic 60operations/min 277 x 60 x 48 mm 48mm 277mm 60mm 3
RS Stock No. 447-4629
Mfr. Part No.XY2AU2
$951.54
Each
units
XY2 AU - - - IP65 - - Polyamide - 267 x 46 x 58 mm 58mm 261mm 267mm 3
RS Stock No. 733-2307
Mfr. Part No.2TLA020001R1000 JSHD2C type E
BrandABB
$92.35
Each
units
JSHD - 30 V 500 mA IP65 Cable Push to Release Nylon 6.6 - 26.55 x 20.7 x 13.5 mm 13.5mm 26.55mm 20.7mm 3