Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 1 - 20 of 130 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 333-2899
Mfr. Part No.SN74HC14N
$0.777
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
RS Stock No. 633-925
Mfr. Part No.CD74HCT14E
$0.92
Each
units
Inverter Schmitt Trigger - 6 Yes 38 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm -
RS Stock No. 333-4047
Mfr. Part No.CD74HCT14E
$0.758
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 38 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm -
RS Stock No. 662-8926
Mfr. Part No.SN74LVC2G14DBVR
$0.428
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 169-5702
Mfr. Part No.SN74LVC2G14DBVT
$0.952
Each (On a Reel of 250)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 922-2852
Mfr. Part No.SN74LVC2G14DBVR
$0.139
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 662-8935
Mfr. Part No.SN74LVC2G14DBVT
$1.50
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 526-331
Mfr. Part No.SN74HCT14N
$0.719
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm -
RS Stock No. 663-1938
Mfr. Part No.SN74HC14D
$0.50
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 490-0544
Mfr. Part No.SN74LVC2G14DCK
$4.284
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 2 - 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm -
RS Stock No. 145-0159
Mfr. Part No.SN74AC14N
$0.613
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm -
RS Stock No. 663-0950
Mfr. Part No.SN74AC14N
$1.017
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm -
RS Stock No. 526-577
Mfr. Part No.SN74HC14DR
$0.438
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 526-385
Mfr. Part No.SN74LVC1G14DBVR
$0.387
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 922-2934
Mfr. Part No.SN74HC14D
$0.247
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 662-8938
Mfr. Part No.SN74LVC2G14DCKT
$1.61
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm -
RS Stock No. 121-8351
Mfr. Part No.SN74HC14DR
$0.131
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 162-7494
Mfr. Part No.SN74LVC2G14DCKT
$0.94
Each (On a Reel of 250)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm -
RS Stock No. 121-8341
Mfr. Part No.SN74LVC1G14DBVR
$0.105
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 145-0907
Mfr. Part No.CD74AC14E
$0.858
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm -