Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of electronic circuit that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed. 


Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. 


What are monostable multivibrators used for?

Monostable multivibrators are used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment. 


Types of monostable multivibrators

There are two types of monostable multivibrators:

  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-retriggerable monostable multivibrators are unaffected by further trigger pulses, and will remain in the unstable state only for the predetermined period of time. 

...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 709-3071
Mfr. Part No.CD74HC221EE4
$0.814
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 12 ns 210 ns @ 2 V 0.008mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 145-0202
Mfr. Part No.CD74HC221EE4
$0.387
Each (In a Tube of 25)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 12 ns 210 ns @ 2 V 0.008mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 662-7351
Mfr. Part No.CD74HCT4538M96
$0.887
Each (In a Pack of 10)
units
HCT Monostable Multivibrator 2 -4mA 4mA 16 ns 55 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 162-6981
Mfr. Part No.CD74HCT4538M96
$0.385
Each (On a Reel of 2500)
units
HCT Monostable Multivibrator 2 -4mA 4mA 16 ns 55 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 144-9936
Mfr. Part No.CD4047BEE4
$0.314
Each (In a Tube of 25)
units
4000 Monostable Multivibrator 1 - - 50 ns 1000 ns @ 5 V 0.02mA Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 162-6864
Mfr. Part No.74LVC1G123DCTT
$0.96
Each (On a Reel of 250)
units
LVC Monostable Multivibrator 1 -32mA 32mA 2.5 ns 18.6 ns @ 1.8 V 0.02mA Surface Mount SSOP 8 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS Stock No. 145-0828
Mfr. Part No.SN74LS221N
$0.948
Each (In a Tube of 25)
units
LS Monostable Multivibrator 2 -0.4mA 8mA 40 ns 80 ns @ 5 V 4.7mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 640-131
Mfr. Part No.SN74LS221N
$1.94
Each
units
LS Monostable Multivibrator 2 -0.4mA 8mA 40 ns 80 ns @ 5 V 4.7mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 145-1068
Mfr. Part No.SN74AHC123AD
$0.304
Each (In a Tube of 40)
units
AHC Monostable Multivibrator 2 -8mA 8mA 5 ns 24.1 ns @ 3.3 V 0.004mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 662-6594
Mfr. Part No.74LVC1G123DCTT
$1.622
Each (In a Pack of 5)
units
LVC Monostable Multivibrator 1 -32mA 32mA 2.5 ns 18.6 ns @ 1.8 V 0.02mA Surface Mount SSOP 8 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS Stock No. 662-6796
Mfr. Part No.CD14538BPWR
$0.236
Each (In a Pack of 5)
units
4000 Monostable Multivibrator 2 - - 30 ns 600 ns @ 5 V 0.1mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 662-9626
Mfr. Part No.CD4047BEE4
$0.20
Each (In a Pack of 5)
units
4000 Monostable Multivibrator 1 - - 50 ns 1000 ns @ 5 V 0.02mA Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 162-6914
Mfr. Part No.CD14538BPWR
$0.205
Each (On a Reel of 2000)
units
4000 Monostable Multivibrator 2 - - 30 ns 600 ns @ 5 V 0.1mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 368-6001
Mfr. Part No.SN74LS123N
$0.778
Each (In a Tube of 25)
units
LS Monostable Multivibrator 2 -0.4mA 8mA 40 ns 56 ns @ 5 V 12mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 662-9635
Mfr. Part No.CD4047BM
$0.826
Each (In a Pack of 5)
units
4000 Monostable Multivibrator 1 - - 50 ns 1000 ns @ 5 V 0.02mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS Stock No. 662-7169
Mfr. Part No.CD74HC4538PWR
$0.57
Each (In a Pack of 10)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 14 ns 250 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 145-0153
Mfr. Part No.CD74HC4538EE4
$0.54
Each (In a Tube of 25)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 14 ns 250 ns @ 2 V 0.008mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 306-471
Mfr. Part No.SN74123N
$7.39
Each
units
74 Monostable Multivibrator 2 -0.8mA 16mA 40 ns 40 ns @ 5 V 46mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 663-0385
Mfr. Part No.CD74HC4538EE4
$1.334
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 14 ns 250 ns @ 2 V 0.008mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 527-647
Mfr. Part No.CD74HC4538E
$0.78
Each (In a Tube of 25)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 14 ns 250 ns @ 2 V 0.008mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm