OR Gate

Filters

Viewing 1 - 20 of 247 products
Results per page
Description Price Logic Function Mounting Type Number of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current
RS Stock No. 169-8554
Mfr. Part No.NC7SZ32M5X
$0.12
Each (On a Reel of 3000)
units
OR Surface Mount 1 2 No SOT-23 5 TinyLogic UHS CMOS 5.5 V -32mA 5.5ns 1.65 V 32mA
RS Stock No. 739-0091
Mfr. Part No.NC7SZ32M5X
$0.45
Each (In a Pack of 10)
units
OR Surface Mount 1 2 No SOT-23 5 TinyLogic UHS CMOS 5.5 V -32mA 5.5ns 1.65 V 32mA
RS Stock No. 217-5645
Mfr. Part No.SN74HC32N
$2.87
Each
units
OR Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 17 ns @ 6 V, 20 ns @ 4.5 V, 100 ns @ 2 V 2 V 5.2mA
RS Stock No. 100-0761
Mfr. Part No.SN74HC32N
$0.40
Each (In a Tube of 25)
units
OR Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 17 ns @ 6 V, 20 ns @ 4.5 V, 100 ns @ 2 V 2 V 5.2mA
RS Stock No. 809-5801
Mfr. Part No.SN74HC32DT
$1.175
Each (In a Pack of 10)
units
OR Surface Mount 4 2 No SOIC 14 HC Differential 6 V -4mA 125 ns @ 50 pF 2 V 5.2mA
RS Stock No. 527-669
Mfr. Part No.SN74LVC1G32DBVR
$0.311
Each (In a Pack of 25)
units
OR Surface Mount 1 2 No SOT-23 5 LVC - 5.5 V -32mA 4 ns @ 5 V, 4.5 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 307-569
Mfr. Part No.SN74LS32N
$1.07
Each
units
OR Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.4mA 22 ns @ 5 V 4.75 V 8mA
RS Stock No. 528-448
Mfr. Part No.SN74HC32D
$0.541
Each (In a Tube of 50)
units
OR Surface Mount 4 2 No SOIC 14 HC - 6 V -5.2mA 17 ns @ 6 V, 20 ns @ 4.5 V, 100 ns @ 2 V 2 V 5.2mA
RS Stock No. 662-8768
Mfr. Part No.SN74LVC1G32DBVT
$1.17
Each (In a Pack of 5)
units
OR Surface Mount 1 2 No SOT-23 5 LVC - 5.5 V -32mA 4 ns @ 5 V, 4.5 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 178-8963
Mfr. Part No.SN74LVC1G32DBVR
$0.151
Each (On a Reel of 3000)
units
OR Surface Mount 1 2 No SOT-23 5 LVC - 5.5 V -32mA 4 ns @ 5 V, 4.5 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 166-2397
Mfr. Part No.MM74HCT32MX
$0.308
Each (On a Reel of 2500)
units
OR Surface Mount 4 2 No SOIC 14 HCT - 5.5 V -4.8mA 20 ns @ 5 V 4.5 V 4.8mA
RS Stock No. 671-1848
Mfr. Part No.MM74HCT32MX
$0.696
Each (In a Pack of 10)
units
OR Surface Mount 4 2 No SOIC 14 HCT - 5.5 V -4.8mA 20 ns @ 5 V 4.5 V 4.8mA
RS Stock No. 527-653
Mfr. Part No.SN74AHC1G32DBVR
$0.311
Each (In a Pack of 25)
units
OR Surface Mount 1 2 No SOT-23 5 AHC - 5.5 V -8mA 7.5 ns @ 5 V, 11.4 ns @ 3.3 V 2 V 8mA
RS Stock No. 662-7730
Mfr. Part No.SN74AHC1G32DBVT
$1.13
Each (In a Pack of 5)
units
OR Surface Mount 1 2 No SOT-23 5 AHC - 5.5 V -8mA 7.5 ns @ 5 V, 11.4 ns @ 3.3 V 2 V 8mA
RS Stock No. 539-9377
Mfr. Part No.TC74HC32AP(F)
BrandToshiba
$0.532
Each (In a Pack of 5)
units
OR Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V 2 V 5.2mA
RS Stock No. 791-8841
Mfr. Part No.HEF4070BT,652
BrandNexperia
$0.583
Each (In a Pack of 38)
units
OR Surface Mount 4 2 No SOIC 14 4000 CMOS 15 V - 50 ns @ 15 V 5 V -
RS Stock No. 809-6071
Mfr. Part No.SN74LVC2G86DCUT
$1.09
Each (On a Tape of 10)
units
OR Surface Mount 2 2 No US 8 LVC Differential 5.5 V -4mA 4.2 ns @ 50 pF 1.65 V 32mA
RS Stock No. 333-4520
Mfr. Part No.CD74HCT32E
$0.758
Each (In a Tube of 25)
units
OR Through Hole 4 2 No PDIP 14 HCT - 5.5 V -4mA 24 ns @ 4.5 V 4.5 V 4mA
RS Stock No. 162-4283
Mfr. Part No.SN74AHCT1G32DBVR
$0.088
Each (On a Reel of 3000)
units
OR Surface Mount 1 2 No SOT-23 5 AHCT - 5.5 V -8mA 7.9 ns @ 5 V 4.5 V 8mA
RS Stock No. 791-8781
Mfr. Part No.74HCT32D,652
BrandNexperia
$0.493
Each (In a Pack of 57)
units
OR Surface Mount 4 2 No SOIC 14 HCT TTL 5.5 V -4mA 36 ns @ 4.5 V 4.5 V 5.2mA