NAND Gate

Filters

Viewing 1 - 20 of 451 products
Results per page
Description Price Logic Function Mounting Type Number of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current
RS Stock No. 923-6801
Mfr. Part No.CD4011UBE
$0.647
Each (In a Tube of 25)
units
NAND Through Hole 4 2 No PDIP 14 4000 - 18 V -4.2mA 50 ns @ 15 V, 60 ns @ 10 V, 120 ns @ 5 V 3 V 4.2mA
RS Stock No. 709-2968
Mfr. Part No.CD4011UBE
$0.647
Each (In a Pack of 10)
units
NAND Through Hole 4 2 No PDIP 14 4000 - 18 V -4.2mA 50 ns @ 15 V, 60 ns @ 10 V, 120 ns @ 5 V 3 V 4.2mA
RS Stock No. 739-0127
Mfr. Part No.NC7SZ00M5X
$0.489
Each (In a Pack of 10)
units
NAND Surface Mount 1 2 No SOT-23 5 TinyLogic UHS CMOS 5.5 V -32mA 5.2ns 1.65 V 32mA
RS Stock No. 166-2410
Mfr. Part No.NC7SZ00M5X
$0.121
Each (On a Reel of 3000)
units
NAND Surface Mount 1 2 No SOT-23 5 TinyLogic UHS CMOS 5.5 V -32mA 5.2ns 1.65 V 32mA
RS Stock No. 526-537
Mfr. Part No.CD4011BE
$0.662
Each (In a Tube of 25)
units
NAND Through Hole 4 2 No PDIP 14 4000 - 18 V -4.2mA 90 ns @ 15 V, 120 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 121-8348
Mfr. Part No.CD4011BE
$0.662
Each (In a Tube of 25)
units
NAND Through Hole 4 2 - PDIP 14 4000 - 18 V -4.2mA 90 ns @ 15 V, 120 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 144-9955
Mfr. Part No.CD74HCT132E
$0.465
Each (In a Tube of 25)
units
NAND Through Hole 4 2 Yes PDIP 14 HCT Schmitt Trigger 5.5 V -4mA 33 ns @ 4.5 V 4.5 V 4mA
RS Stock No. 663-0483
Mfr. Part No.CD74HCT132E
$0.462
Each (In a Pack of 5)
units
NAND Through Hole 4 2 Yes PDIP 14 HCT Schmitt Trigger 5.5 V -4mA 33 ns @ 4.5 V 4.5 V 4mA
RS Stock No. 307-480
Mfr. Part No.SN74LS00N
$1.92
Each
units
NAND Through Hole 4 2 No PDIP 14 LS CMOS 5.25 V -0.4mA 15 ns @ 5 V 4.75 V 8mA
RS Stock No. 368-5884
Mfr. Part No.SN74LS00N
$1.52
Each (In a Tube of 25)
units
NAND Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.4mA 15 ns @ 5 V 4.75 V 8mA
RS Stock No. 756-3031
Mfr. Part No.TC74VCX00FK(EL)
BrandToshiba
$0.972
Each (In a Pack of 5)
units
NAND Surface Mount 4 2 No VSSOP 14 VCX CMOS 3.6 V +24mA 7.4ns 1.2 V -24mA
RS Stock No. 922-2909
Mfr. Part No.CD4093BM
$0.662
Each (In a Tube of 50)
units
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 130 ns @ 15 V, 180 ns @ 10 V, 380 ns @ 5 V 3 V 4.2mA
RS Stock No. 806-3901
Mfr. Part No.MC74VHC132DG
$0.53
Each (In a Pack of 55)
units
NAND Surface Mount 4 2 Yes SOIC 14 VHC CMOS 5.5 V -8mA 17.5 ns @ 50 pF 2 V 8mA
RS Stock No. 662-8077
Mfr. Part No.SN74HC03DR
$0.505
Each (In a Pack of 10)
units
NAND Surface Mount 4 2 No SOIC 14 HC - 6 V -0.005mA 23 ns @ 6 V, 25 ns @ 4.5 V, 105 ns @ 2 V 2 V 5.2mA
RS Stock No. 663-1871
Mfr. Part No.SN74HC03D
$0.62
Each (In a Pack of 10)
units
NAND Surface Mount 4 2 No SOIC 14 HC - 6 V -0.005mA 23 ns @ 6 V, 25 ns @ 4.5 V, 105 ns @ 2 V 2 V 5.2mA
RS Stock No. 527-924
Mfr. Part No.CD40107BE
$0.68
Each (In a Tube of 50)
units
NAND Through Hole 2 2 No PDIP 8 4000 - 18 V - 100 ns @ 15 V, 120 ns @ 10 V, 200 ns @ 5 V 3 V 89mA
RS Stock No. 756-2996
Mfr. Part No.TC74LCX00F(K,F)
BrandToshiba
$0.872
Each (In a Pack of 10)
units
NAND Surface Mount 4 2 No SOP 14 LCX CMOS 3.6 V +50mA 6ns 2 V -50mA
RS Stock No. 179-2171
Mfr. Part No.SN74HC03D
$0.535
Each (In a Tube of 50)
units
NAND Surface Mount 4 2 No SOIC 14 HC - 6 V -0.005mA 23 ns @ 6 V, 25 ns @ 4.5 V, 105 ns @ 2 V 2 V 5.2mA
RS Stock No. 179-2129
Mfr. Part No.SN74HC03DR
$0.505
Each (In a Tube of 50)
units
NAND Surface Mount 4 2 No SOIC 14 HC - 6 V -0.005mA 23 ns @ 6 V, 25 ns @ 4.5 V, 105 ns @ 2 V 2 V 5.2mA
RS Stock No. 518-9192
Mfr. Part No.MC14093BDG
$0.60
Each
units
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA