Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 145-0853
Mfr. Part No.CD4007UBE
$0.647
Each (In a Tube of 25)
units
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-9480
Mfr. Part No.CD4007UBE
$0.647
Each (In a Pack of 10)
units
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 162-6698
Mfr. Part No.SN74LVC1G04DSFR
$0.17
Each (On a Reel of 5000)
units
Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm
RS Stock No. 809-5264
Mfr. Part No.SN74LVC1G04DSFR
$0.442
Each (On a Tape of 10)
units
Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm
RS Stock No. 121-9217
Mfr. Part No.SN74LVC1G04DBVT
$0.615
Each (On a Reel of 250)
units
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 145-6215
Mfr. Part No.SN74LVC1G04DCKR
$0.106
Each (On a Reel of 3000)
units
Inverter - CMOS 1 No 3.7 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 LVC 2.15 x 1.4 x 1mm 1mm
RS Stock No. 662-8685
Mfr. Part No.SN74LVC1G04DBVT
$1.15
Each (In a Pack of 5)
units
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 662-8689
Mfr. Part No.SN74LVC1G04DCKT
$1.10
Each (In a Pack of 5)
units
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 796-8234
Mfr. Part No.SN74LVC1G04DCKR
$0.351
Each (In a Pack of 50)
units
Inverter - CMOS 1 No 3.7 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 LVC 2.15 x 1.4 x 1mm 1mm
RS Stock No. 169-5696
Mfr. Part No.SN74LVC1G04DCKT
$0.615
Each (On a Reel of 250)
units
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 145-6507
Mfr. Part No.SN74AHC1G04DBVR
$0.054
Each (On a Reel of 3000)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 169-5663
Mfr. Part No.SN74AHC1G04DBVT
$0.615
Each (On a Reel of 250)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 526-612
Mfr. Part No.SN74AHC1G04DBVR
$0.384
Each (In a Pack of 25)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 662-7702
Mfr. Part No.SN74AHC1G04DBVT
$0.976
Each (In a Pack of 5)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 162-6666
Mfr. Part No.SN74AUP1G14DCKR
$0.139
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Single Ended 1 Yes 20.5 ns @ 30 pF -4mA 4mA Surface Mount SC-70 5 AUP 2.15 x 1.4 x 1mm 1mm
RS Stock No. 162-4280
Mfr. Part No.SN74AHCT1G04DBVR
$0.061
Each (On a Reel of 3000)
units
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 809-9590
Mfr. Part No.SN74AUP1G14DCKR
$0.398
Each (In a Pack of 20)
units
Inverter Schmitt Trigger Single Ended 1 Yes 20.5 ns @ 30 pF -4mA 4mA Surface Mount SC-70 5 AUP 2.15 x 1.4 x 1mm 1mm
RS Stock No. 528-375
Mfr. Part No.SN74AHCT1G04DBVR
$0.209
Each (In a Pack of 25)
units
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 662-7939
Mfr. Part No.SN74AUC1G04DBVR
$0.35
Each (In a Pack of 10)
units
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 662-7705
Mfr. Part No.SN74AHC1G04DCKR
$0.411
Each (In a Pack of 10)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm