Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 127 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 144-9898
Mfr. Part No.SN74LS05N
$1.301
Each (In a Tube of 25)
units
Inverter - Open Collector 6 No 32 ns @ 5 V -0.1mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 309-054
Mfr. Part No.SN74LS05N
$1.46
Each
units
Inverter - Open Collector 6 No 32 ns @ 5 V -0.1mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 526-543
Mfr. Part No.CD4050BE
$0.664
Each (In a Tube of 25)
units
Non-Inverting - CMOS 6 - 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 307-503
Mfr. Part No.SN74LS04N
$1.27
Each
units
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 527-596
Mfr. Part No.CD4069UBE
$0.664
Each (In a Tube of 25)
units
Inverter - - 6 No 50 ns @ 15 V, 60 ns @ 10 V, 110 ns @ 5 V -4.2mA 4.2mA Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 145-0139
Mfr. Part No.CD4069UBM
$0.662
Each (In a Tube of 50)
units
Inverter - - 6 No 50 ns @ 15 V, 60 ns @ 10 V, 110 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 333-2776
Mfr. Part No.SN74HC04N
$0.719
Each (In a Tube of 25)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-6989
Mfr. Part No.CD74HC04M96
$0.49
Each (In a Pack of 10)
units
Inverter - - 6 No 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 168-7399
Mfr. Part No.SN74LS06N
$1.54
Each
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-9650
Mfr. Part No.CD4069UBM
$0.71
Each (In a Pack of 10)
units
Inverter - - 6 No 50 ns @ 15 V, 60 ns @ 10 V, 110 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 121-8346
Mfr. Part No.SN74HC04D
$0.544
Each (In a Tube of 50)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 217-5550
Mfr. Part No.SN74HC04N
$4.28
Each
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 526-527
Mfr. Part No.SN74HC04D
$0.581
Each (In a Tube of 50)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 100-0753
Mfr. Part No.SN74LS06N
$1.18
Each (In a Tube of 25)
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 527-558
Mfr. Part No.SN74HC04DR
$0.456
Each (In a Pack of 25)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 169-5648
Mfr. Part No.CD74HC04M96
$0.263
Each (On a Reel of 2500)
units
Inverter - - 6 No 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 145-7377
Mfr. Part No.CD74AC04M
$0.935
Each (In a Tube of 50)
units
Inverter - - 6 No 6.5 ns @ 5 V, 9.1 ns @ 3.3 V, 81 ns @ 1.5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 662-9733
Mfr. Part No.CD74AC04M
$1.10
Each (In a Pack of 5)
units
Inverter - - 6 No 6.5 ns @ 5 V, 9.1 ns @ 3.3 V, 81 ns @ 1.5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 662-9997
Mfr. Part No.CD74HC04E
$1.048
Each (In a Pack of 10)
units
Inverter - - 6 No 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 121-9226
Mfr. Part No.CD74HC04E
$0.758
Each (In a Tube of 25)
units
Inverter - - 6 No 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm