Bus Buffers

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 171-3417
Mfr. Part No.74LCX245FT
BrandToshiba
$0.644
Each (In a Pack of 25)
units
74LCX 1 18 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 639-6032
Mfr. Part No.TC7SG125FU(TE85L,F
BrandToshiba
$0.297
Each (In a Pack of 10)
units
- - 1 29.6 ns @ 1.3 V -8mA 8mA Surface Mount SSOP 5 2 x 1.25 x 0.9mm 0.9mm 2mm 3.6 V +85 °C
RS Stock No. 171-3584
Mfr. Part No.74HC244D
BrandToshiba
$1.30
Each (In a Pack of 10)
units
74HC 1 10 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 171-3001
Mfr. Part No.74HC540D
BrandToshiba
$0.50
Each (On a Reel of 2000)
units
74HC 1 9 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 581-843
Mfr. Part No.TC7SET125FU(TE85LF
BrandToshiba
$0.958
Each (In a Pack of 5)
units
VHCT - 1 10.4 ns @ 5 V -8mA 8mA Surface Mount SSOP 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS Stock No. 171-3100
Mfr. Part No.74HC541D
BrandToshiba
$0.991
Each (In a Pack of 10)
units
74HC 1 9 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 171-3086
Mfr. Part No.74HC540D
BrandToshiba
$1.30
Each (In a Pack of 10)
units
74HC 1 9 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 465-2295
Mfr. Part No.TC74VHC240FT
BrandToshiba
$1.346
Each (In a Pack of 5)
units
VHC - 2 11 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +85 °C
RS Stock No. 171-3009
Mfr. Part No.TC7SET126F
BrandToshiba
$0.135
Each (On a Reel of 3000)
units
- 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 362-626
Mfr. Part No.TC74LVX125FT
BrandToshiba
$1.288
Each (In a Pack of 5)
units
LVX - 4 13.6 ns @ 2.7 V -4mA 4mA Surface Mount TSSOP 14 5.4 x 4.4 x 1mm 1mm 5.4mm 3.6 V +85 °C
RS Stock No. 581-809
Mfr. Part No.TC74VHC9541FK(EL,K
BrandToshiba
$1.12
Each (In a Pack of 5)
units
VHC - 1 12.5 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 20 5.25 x 3 x 0.8mm 0.8mm 5.25mm 5.5 V +85 °C
RS Stock No. 171-3513
Mfr. Part No.74VHC244FT
BrandToshiba
$0.474
Each (In a Pack of 25)
units
74VHC 1 10 15 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 581-770
Mfr. Part No.TC74VHC540FK(EL,K)
BrandToshiba
$1.438
Each (In a Pack of 5)
units
VHC - 1 10.5 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 20 5 x 3 x 0.8mm 0.8mm 5mm 5.5 V +85 °C
RS Stock No. 171-3293
Mfr. Part No.74LCX240FT
BrandToshiba
$0.378
Each (On a Reel of 2500)
units
74LCX 1 10 25 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 362-642
Mfr. Part No.TC74LVX240FT
BrandToshiba
$2.112
Each (In a Pack of 5)
units
LVX - 2 13.6 ns @ 2.7 V -4mA 4mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 3.6 V +85 °C
RS Stock No. 581-427
Mfr. Part No.TC74LCX240FK(EL,K)
BrandToshiba
$0.708
Each (In a Pack of 5)
units
LCX - 2 7.5 ns @ 2.7 V -24mA 24mA Surface Mount VSSOP 20 5.25 x 3 x 0.8mm 0.8mm 5.25mm 3.6 V +85 °C
RS Stock No. 465-2217
Mfr. Part No.TC74VHC126FT
BrandToshiba
$1.404
Each (In a Pack of 5)
units
VHC - 4 11.5 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +85 °C
RS Stock No. 171-3315
Mfr. Part No.74VHC125FT
BrandToshiba
$0.131
Each (On a Reel of 2500)
units
74VHC 1 4 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V +125 °C
RS Stock No. 891-2778
Mfr. Part No.TC74HCT244AP(F)
BrandToshiba
$2.322
Each (In a Pack of 5)
units
74HC - - 38 ns@ 150 pF -6mA 6mA Through Hole PDIP 20 24.6 x 6.4 x 3.5mm 3.5mm 24.6mm 5.5 V +85 °C
RS Stock No. 171-3407
Mfr. Part No.74VHCV541FT
BrandToshiba
$0.524
Each (In a Pack of 25)
units
- 1 9 20.5 ns @ 50 pF -16mA 16mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C