Accelerometer Sensors

What is an Accelerometer Sensor?
An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2).

How do Accelerometer Sensors work?
This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined.

Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.

What are Accelerometer Sensors used for?
• Gaming systems
• Mobile devices
• Disk drive protection
• Image stabilisation
• Sports and health devices
• Industrial applications
• Commercial applications

Did you know?
Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 883-7948
Mfr. Part No.MPU-6050
BrandInvenSense
$13.14
Each
units
Motion Sensor Module 6 Digital Surface Mount I2C 30 (Z-Axis) kHz, 33 (Y-Axis) kHz, 36 (X-Axis) kHz 24 (Z-Axis) kHz, 27 (Y-Axis) kHz, 30 (X-Axis) kHz 3.46 V 2.375 V QFN 16.4°/s/LSB 24 +85 °C -40 °C
RS Stock No. 883-7945
Mfr. Part No.MPU-6000
BrandInvenSense
$21.03
Each
units
Motion Sensor Module 6 Digital Surface Mount I2C, SPI 30 (Z-Axis) kHz, 33 (Y-Axis) kHz, 36 (X-Axis) kHz 24 (Z-Axis) kHz, 27 (Y-Axis) kHz, 30 (X-Axis) kHz 3.46 V 2.375 V QFN 16.4°/s/LSB 24 +85 °C -40 °C