RF Receivers

RF receivers are IC (integrated circuit) components which provide detection of RF (radio frequency) signals. RF receivers are designed to receive radio signals from other devices. These ICs embedded in PCB modules to provide wireless communications. RF receivers receive data in frequency given in MHz, for example, 440MHz. Unlike IR communication, this cannot be interrupted. RF receivers also operate on particular voltage ranges, for example, 4.5 to 5.5 V. It is important What is modulation?Modulation is a process which prevents loss of the information transmitted by the frequency. When a signal is modulated, it combines the RF signal with higher-frequency wavelength. What is the ISM band?ISM (industrial, scientific and medical) bands are radio bands reserved for ISM purposes. There are processes used in ISM which can interfere with RF communications. There are different types of modulation available in RF receivers, such as:ASK - Amplitude-Shift KeyingFSK - Frequency-Shift KeyingGFSK - Gaussian Frequency-Shift KeyingOOK - On-Off KeyingPSK - Phase-Shift KeyingQAM - Quadrature Amplitude ModulationApplications for RF Receivers:CommunicationsRemote controlsCar alarm systemsAutomationSecurity and CCTVKeyless entry systemsRF Receiver ICs come in various packages such as:QFNQSOPSOICTSSOP

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Modulation Technique Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency Automotive Standard
RS Stock No. 819-6913
Mfr. Part No.Si4362-B1B-FM
$3.39
Each (In a Pack of 5)
units
4GFSK, ASK, GFSK, GMSK, OOK QFN 20 4 x 4 x 0.85mm 4mm 4mm 0.85mm 1050MHz 1050MHz 1050MHz 3.6 V +85 °C 142MHz -
RS Stock No. 169-0033
Mfr. Part No.SI4362-B1B-FM
$4.186
Each (In a Tray of 490)
units
4GFSK, ASK, GFSK, GMSK, OOK QFN 20 4 x 4 x 0.85mm 4mm 4mm 0.85mm 1050MHz 1050MHz 1050MHz 3.6 V +85 °C 142MHz -
RS Stock No. 769-8679
Mfr. Part No.Si4355-B1A-FM
$2.48
Each (In a Pack of 3)
units
GFSK, OOK QFN 20 3 x 3 x 0.85mm 3mm 3mm 0.85mm 350MHz 525MHz 960MHz 3.6 V +85 °C 283MHz -
RS Stock No. 173-2729
Mfr. Part No.SI4355-B1A-FM
$3.244
Each (In a Tray of 490)
units
GFSK, OOK QFN 20 3 x 3 x 0.85mm 3mm 3mm 0.85mm 350MHz 525MHz 960MHz 3.6 V +85 °C 283MHz -
RS Stock No. 169-0027
Mfr. Part No.SI4356-B1A-FM
$2.54
Each (In a Tray of 490)
units
GFSK, OOK QFN 20 3 x 3 x 0.85mm 3mm 3mm 0.85mm 917MHz - - 3.6 V +85 °C 315MHz -
RS Stock No. 819-6887
Mfr. Part No.Si4356-B1A-FM
$2.22
Each (In a Pack of 5)
units
GFSK, OOK QFN 20 3 x 3 x 0.85mm 3mm 3mm 0.85mm 917MHz - - 3.6 V +85 °C 315MHz -