RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
Read more Read less

Filters

Viewing 1 - 20 of 68 products
Results per page
Description Price Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 189-2261
BrandRS PRO
$338.51
Each
units
Receiver, Transmitter 868 MHz, 902MHz - - - - - 24V dc 136 x 62 x 30mm 30mm 136mm +60 °C 0 °C 62mm
RS Stock No. 793-2014
Mfr. Part No.RFM65W-433-S2
BrandHopeRF
$15.37
Each
units
Receiver 433MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70 °C -20 °C 16mm
RS Stock No. 125-1260
Mfr. Part No.RFM95W-915S2
$22.92
Each
units
Transceiver 915MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -148dBm SPI 3.3V 16 x 16 x 1.8mm 1.8mm 16mm +70 °C -20 °C 16mm
RS Stock No. 125-1261
Mfr. Part No.RFM98W-433S2
$24.07
Each
units
Transceiver 433MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -148dBm SPI 3.3V 16 x 16 x 1.8mm 1.8mm 16mm +70 °C -20 °C 16mm
RS Stock No. 793-1992
Mfr. Part No.RFM69HW-868-S2
BrandHopeRF
$17.60
Each
units
Transceiver 868MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70 °C -20 °C 16mm
RS Stock No. 793-1995
Mfr. Part No.RFM69W-433-S2
BrandHopeRF
$13.62
Each
units
Transceiver 433MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70 °C -20 °C 16mm
RS Stock No. 793-2024
Mfr. Part No.RFM68W-868-S2
BrandHopeRF
$8.97
Each
units
Transmitter 868MHz FSK, OOK 100kbit/s +10dBm - TWI 1.8 → 3.7V 15 x 14.5 x 1mm 1.7mm 15mm +70 °C -20 °C 14.5mm
RS Stock No. 731-2732
Mfr. Part No.RFM22B-868-S1
BrandHopeRF
$19.59
Each
units
Transceiver 868MHz FSK, GFSK, OOK 256kbit/s +20dBm -121dBm SPI 1.8 → 3.6V 16 x 16 x 4.9mm 4.9mm 16mm +85 °C -40 °C 16mm
RS Stock No. 617-1811
Mfr. Part No.QAM-TX3
BrandQuasar
$9.79
Each
units
Transmitter 433.92MHz - 3000Hz +10dBm - - 3 → 12V 5.2 x 7.08 x 1.8mm 1.8mm 7.08mm +85 °C -20 °C 5.2mm
RS Stock No. 786-3198
Mfr. Part No.PTM210
BrandEnOcean
$53.86
Each
units
Transmitter 868MHz ASK 125kbit/s +5dBm - - - 40 x 40 x 11.2mm 11.2mm 40mm +65 °C -25 °C 40mm
RS Stock No. 783-9669
Mfr. Part No.CDT-TX-02M-R
BrandLPRS
$160.33
Each
units
Transmitter 434MHz - 1200bit/s 10mW - - 3 → 12V 35 x 53 x 12mm 12mm 53mm +60 °C -20 °C 35mm
RS Stock No. 793-2018
Mfr. Part No.RFM65W-868-S2
BrandHopeRF
$14.85
Each
units
Receiver 868MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70 °C -20 °C 16mm
RS Stock No. 172-2311
Mfr. Part No.CDT-TX-02M-R
BrandLPRS
$187.349
Each (In a Tray of 20)
units
Transmitter 434MHz - 1200bit/s 10mW - - 3 → 12V 35 x 53 x 12mm 12mm 53mm +60 °C -20 °C 35mm
RS Stock No. 793-2005
Mfr. Part No.RFM64W-433S2
BrandHopeRF
$14.05
Each
units
Transceiver 433MHz FSK, OOK 150kbit/s +10dBm -110dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70 °C -20 °C 16mm
RS Stock No. 793-2027
Mfr. Part No.RFM67W-868-S2
BrandHopeRF
$12.65
Each
units
Transmitter 868MHz FSK, GFSK, GMSK, MSK, OOK 600kbit/s +17dBm - SPI 1.8 → 3.7V 19.7 x 16 x 1mm 1.9mm 19.7mm +70 °C -20 °C 16mm
RS Stock No. 731-2735
Mfr. Part No.RFM31B-868-D
BrandHopeRF
$14.70
Each
units
Receiver 868MHz FSK, GFSK, OOK 256kbit/s - -121dBm SPI 1.8 → 3.6V 14 x 15.5 x 5.9mm 5.9mm 15.5mm +85 °C -40 °C 14mm
RS Stock No. 887-7211
Mfr. Part No.MRF89XAM8A-I/RM
BrandMicrochip
$10.25
Each (In a Tray of 54)
units
- - FSK, OOK - - - - - 27.94 x 17.78 x 1.91mm 1.91mm 27.94mm +85 °C -40 °C 17.78mm
RS Stock No. 772-9499
Mfr. Part No.MRF89XAM8A-I/RM
BrandMicrochip
$11.13
Each
units
- - FSK, OOK - - - - - 27.94 x 17.78 x 1.91mm 1.91mm 27.94mm +85 °C -40 °C 17.78mm
RS Stock No. 731-2779
Mfr. Part No.RFM02--868-S1
BrandHopeRF
$7.88
Each
units
Transmitter 868MHz FSK 115.2kbit/s +8dBm - SPI 2.2 → 5.4V 15.9 x 16.1 x 4.2mm 4.2mm 16.1mm +85 °C -40 °C 15.9mm
RS Stock No. 793-4405
Mfr. Part No.T9-434-225
$51.74
Each
units
Transmitter 434MHz FM 57kbit/s +13dBm -121dBm Serial 2.2 → 12V 3 x 31.5 x 10.5mm 10.5mm 31.5mm +55 °C -10 °C 3mm
Related Products
Narrowband FM Transmitter/Receiver Modules This narrow-band FM transmitter ...
Description:
Narrowband FM Transmitter/Receiver Modules This narrow-band FM transmitter offers an operating range of up to 1000m Approved to MPT1329/31, thus licence exempt TTL/CMOS compatible Digital data transmission Frequency selection free in 11 channels for 458MHzR&TTE (EN300 220) Compliant Dimensions 36x26x10mm ...
The easy Radio eRA-Lo Ra (Long Range) RF ...
Description:
The easy Radio eRA-Lo Ra (Long Range) RF transceiver module uses Chirped Spread Spectrum (CSS) modulation together with DSP (Digital Signal Processing) to achieve greater range than traditional devices using OOK, FSK or GFSK modulation In addition, sensitivity and blocking ...
Compact 80215.4 Sub-GHz moduleATSAMR30E18A SiP with ARM Cortex-M0+ ...
Description:
Compact 80215.4 Sub-GHz moduleATSAMR30E18A SiP with ARM Cortex-M0+ MCU and Sub-GHz transceiver Integrated Ultra Low Power Transceiver for 700/800/900MHz ISM band256 KB Flash16 Input/Output pins Maximum operating frequency 48 MHz128-bit Advanced Encryption Standard (AES) crypto engine32-bit Medium Access Control ...
T7G/R7G-434 Narrowband RF Transmitter/Receiver Modules The T7G/R7G series ...
Description:
T7G/R7G-434 Narrowband RF Transmitter/Receiver Modules The T7G/R7G series are shielded narrowband RF transmitter and receiver modules, which enable the implementation of a remote control or simple telemetry link RF Operating Frequency: 434MHz ISM band Channel Bandwidth: 12.5k HzRF Output Power: ...