Microprocessors

A Microprocessor or a CPU is the electronic component inside your computer that controls most of the functions your computer can do, from browsing the web, to writing a document. A computer is driven by specific sets of instructions, the CPU carries these instructions out at great speeds. A key area to look at when deciding on which microprocessor suits you is the Data Bus Width. They come in varying different levels from 8 bit up to 64bit and beyond. The bit level determines the rate at which it can process data, the higher the better. Also consider the Maximum Frequency also called Clock Speed, as this will greatly determine the functionality and speed of the processor and your ability to upgrade in the future.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Family Name Device Core Data Bus Width Instruction Set Architecture Maximum Frequency I/O Voltage Fabrication Technology Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length
RS Stock No. 121-9716
Mfr. Part No.AM3358BZCZ100
$20.42
Each (In a Tray of 126)
units
Sitara ARM Cortex A8 32bit RISC 1GHz 1.8 V, 3.3 V HSTL, LVCMOS, SSTL Surface Mount NFBGA 324 1.8 V 15.1 x 15.1 x 0.96mm 0.96mm 15.1mm
RS Stock No. 817-6442
Mfr. Part No.AM3358BZCZ100
$26.30
Each
units
Sitara ARM Cortex A8 32bit RISC 1GHz 1.8 V, 3.3 V HSTL, LVCMOS, SSTL Surface Mount NFBGA 324 1.8 V 15.1 x 15.1 x 0.96mm 0.96mm 15.1mm