PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 165-2082
Mfr. Part No.MCP1631-E/ML
BrandMicrochip
$1.89
Each (In a Tube of 91)
units
2 MHz - -9.8mA 12mA - - Surface Mount QFN 20 4 x 4 x 1mm 4mm 4mm 1mm 5.5 V
RS Stock No. 774-7422
Mfr. Part No.MCP1630V-E/MS
BrandMicrochip
$1.67
Each (In a Bag of 5)
units
1 MHz - -9mA 11mA 4.5 mA - Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V
RS Stock No. 823-7884
Mfr. Part No.MCP1631-E/ML
BrandMicrochip
$2.26
Each (In a Pack of 5)
units
2 MHz - -9.8mA 12mA - - Surface Mount QFN 20 4 x 4 x 1mm 4mm 4mm 1mm 5.5 V
RS Stock No. 165-2137
Mfr. Part No.MCP1630V-E/MS
BrandMicrochip
$1.571
Each (In a Tube of 100)
units
1 MHz - -9mA 11mA 4.5 mA - Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V
RS Stock No. 126-2018
Mfr. Part No.MCP19124-E/MJ
BrandMicrochip
$6.05
Each
units
2 MHz - 0.5 A, 1 A 0.5 A, 1 A - - Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 42 V